SKY13587-378LF RF Switch

Skyworks Solutions' SKY13587-378LF RF switch for use in transmit/receive applications

Image of Skyworks Solutions Inc's SKY13587-378LF RF SwitchSkyworks' SKY13587-378LF is a pHEMT GaAs FET I/C switch. The switch can be used in transmit/receive applications by connecting the RF common port (INPUT, pin 5) to either the OUTPUT1 or OUTPUT2 port (pin 1 or 3, respectively) using a low-loss path (i.e., a positive voltage applied to either VCTL1 or VCTL2 pins). The switch is “reflective short” on the isolated port.

Features
  • Positive voltage control (0 V and 1.8 V to 0 V and 5.0 V)
  • Broadband frequency range: 20 MHz to 6.0 GHz
  • Very low insertion loss: 0.35 dB typical at 2.45 GHz
  • High isolation: 24 dB typical at 2.45 GHz
  • Excellent linearity performance: IP0.5 dB = +30 dBm
  • Operating temperature range: –40°C to +105°C
  • Ultra-miniature, MLPD (6-pin, 1 mm x 1 mm x 0.5 mm) package (MSL1, 260°C per JEDEC J-STD-020)
Applications
  • WLAN 802.11 a/b/g/n networks
  • Low power transmit/receive systems
  • Industrial IoT
  • Lighting
  • Smart energy
  • Connected home

SKY13587-378LF RF Switch

ImageManufacturer Part NumberDescriptionFrequency RangeIsolationAvailable QuantityPriceView Details
IC RF SWITCH SPDT 6GHZ 6MLPDSKY13587-378LFIC RF SWITCH SPDT 6GHZ 6MLPD20MHz ~ 6GHz26dB6089 - Immediate
15000 - Factory Stock
$0.80View Details
Published: 2016-09-21