PIN Diode Limiter Modules

Address a growing need for receiver low-noise amplifier (LNA) protection in microwave applications

Image of Skyworks Solutions' PIN Diode Limiter ModulesSkyworks' limiter modules are used in a variety of wireless communications and aerospace and defense applications. A limiter prevents overload by allowing RF signals below a certain threshold to pass through, but larger-signals exceeding the threshold become increasingly attenuated. A typical application is as a passive receiver protector in infrastructure or military RF systems for frequencies up to 6 GHz. Skyworks limiter modules are comprised of integrated PIN limiter diodes and DC blocking caps at the RF ports in a 2-lead MLP package. This improves performance, reduces circuit implementation complexity and PCB area required compared to designs using discrete components.

The SKY16601-555LF is a fully-integrated PIN diode low threshold limiter module in a surface-mount package. It is designed for use as a passive receiver protector in wireless or other RF systems for frequencies up to 6 GHz.

The SKY16602-632LF is a fully-integrated PIN limiter/Schottky diode module in a surface-mount package. It is designed for use as a passive receiver protector in wireless or other RF systems up to 4 GHz. Its very-low-threshold of 5 dBm also makes it useful as a fine clean-up limiter. The SKY16602-632LF expands Skyworks' portfolio of integrated limiter modules.

View all Skyworks' Ultra-Low-Noise Amplifier (LNA) solutions here.

Features
  • Excellent noise figure, as low as 0.50 dB
  • High-third-order intercept
  • Excellent stability
  • Small-form-factor packages
  • Broadband designs
  • Low-supply current (5 mA)
  • High-efficiency
  • Flat gain response
  • Single- and two-stage designs
  • High-linearity
Applications
  • LTE base station receivers, WCDMA, small cells, remote radio heads (RRH) repeaters
  • WLAN enterprise access point receivers
  • GPS receivers
  • Public safety radio
  • Test and measurement instrumentation
  • ISM band receiver
  • Military communication
  • Smart energy

PIN Diode Limiter Modules

ImageManufacturer Part NumberDescriptionResistance @ If, FAvailable QuantityPrice
RF DIODE PIN 20V 12W 2MLPSKY16602-632LFRF DIODE PIN 20V 12W 2MLP-59535 - Immediate$2.51View Details
Published: 2014-09-25