QUARTZ-GOLD Routers
Siretta's high-speed router offers reliable, secure wireless connectivity to IoT mobile broadband applications
Siretta's QUARTZ-GOLD router is a high-speed dual-port gigabit Ethernet industrial router designed for transferring large amounts of data via the LTE cellular network. The QUARTZ-GOLD’s fast data transfer capability reaches up to 150 Mbps download and up to 50 Mbps upload speeds. It can also fall back to 3G/UMTS communication when 4G/LTE is unavailable. It is well-suited for IoT mobile broadband applications, offering reliable, secure wireless connectivity. The QUARTZ-GOLD router has a robust design, encased in a small-sized metal enclosure, making it ideal for deployment in industrial embedded applications. The QUARTZ-GOLD software supports several high-end VPN security protocols, allowing the router to be used in commercial and industrial applications securely and reliably.
- European 4G/LTE bands
- High-speed data via LTE Cat 4 network
- 2.4 GHz and 5 GHz dual Wi-Fi™ support
- Strong resistance to electromagnetic interference
- Built-in watchdog, multi-link detection
- Compact industrial design
- Excellent temperature endurance
- VPN: OpenVPN, PPTP, L2TP, GRE, IPSec
- GNSS: GPS, Glonass, Beidou, QZSS, Galileo
- 2 x GbE Local LAN (router mode)
- 1 x GbE Local LAN and 1 x GbE remote WAN (backup mode)
QUARTZ-GOLD Routers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | QUARTZ-GOLD-GW21-LTE4(EU) + ACC | QUARTZ-GOLD GIGABIT ROUTER 4G/3G | 0 - Immediate | $306.04 | View Details |
![]() | ![]() | QUARTZ-GOLD-W21-LTE4(EU) + ACC | QUARTZ-GOLD GIGABIT ROUTER 4G EU | 0 - Immediate | $284.80 | View Details |