QUARTZ-GOLD-5G Global NR Gigabit Ethernet Router
Siretta’s QUARTZ-GOLD-5G router has fast transfer capabilities of up to 2.4 Gbps
Siretta’s QUARTZ-GOLD-5G router is a high-speed dual port gigabit Ethernet industrial router designed for transferring large amounts of data via the 5G NR cellular network. The QUARTZ-GOLD-5G’s fast data transfer capability reaches up to 2.4 Gbps download and up to 900 Mbps upload speed. It also has a fallback to 4G/LTE and 3G/UMTS communication should 5G NR be unavailable. It is well suited for high-speed mobile broadband applications, offering reliable, secure wireless connectivity. The QUARTZ-GOLD-5G router has a robust design, encased in a small-sized metal enclosure, making it ideal for deployment in industrial embedded applications. The QUARTZ-GOLD-5G software supports a number of high-end VPN security protocols, allowing the router to be used in commercial and industrial applications securely and reliably.
- High-speed data downlink via LTE Cat 16 network
- High-speed data uplink via LTE Cat 18 network
- 2.4 GHz and 5 GHz dual Wi-Fi support (optional)
- Strong resistance to electromagnetic interference
- Built-in watchdog, multi-link detection
- Compact industrial design
- Excellent temperature endurance
- VPN: OpenVPN, PPTP, L2TP, GRE, and IPSec
- 2 x GbE local LAN (router mode)
- 1 x GbE local LAN and 1 x GbE remote WAN (backup mode)
QUARTZ-GOLD-5G Global NR Gigabit Ethernet Router
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | QUARTZ-GOLD-21-5G (GL) | QUARTZ-GOLD GIGABIT ROUTER 5G GL | 0 - Immediate | $507.92 | View Details |
![]() | ![]() | QUARTZ-GOLD-W21-5G (GL) | QUARTZ-GOLD GIGABIT ROUTER 5G GL | 0 - Immediate | $524.73 | View Details |
![]() | ![]() | QUARTZ-GOLD-21-5G (GL) + ACCESSORIES | QUARTZ-GOLD GIGABIT ROUTER 5G GL | 0 - Immediate | $520.53 | View Details |