Thunderboard™ BG22 Development Kit

Silicon Labs’ small-form-factor prototype platform is for battery-powered Bluetooth applications

Image of Silicon Labs Thunderboard™ BG22 Development KitSilicon Labs' Thunderboard EFR32BG22 is a small and cost-effective, feature-rich prototype and development platform based on the EFR32™ Wireless Gecko system-on-chip. This board is an ideal platform for developing energy-friendly connected IoT devices and ships with a Bluetooth demo that works with a cloud-connected smartphone app, showcasing the easy collection of environmental and motion sensor data, as well as button and LED control.

Programming the BG22 Thunderboard is easily done using a USB Micro-B cable and the on-board J-Link debugger. A USB virtual COM port provides a serial connection to the target application, and the packet trace interface (PTI) offers invaluable debug information about transmitted and received packets in wireless links. Included on the board is an 8-Mbit serial Flash that can be used for over-the-air (OTA) firmware upgrade, or as a general-purpose, non-volatile memory. The BG22 Thunderboard is supported in Simplicity Studio, and a board-support package (BSP) is provided to give application developers a flying start.

Features
  • EFR32BG22 wireless Gecko SoC with 76.8 MHz operating frequency, 512 kB Flash and 32 kB RAM
  • 2.4 GHz ceramic chip antenna for wireless transmission
  • Power control of on board peripherals for ultra-low power operation
  • User LED and push button
  • 20-pin 2.54 mm breakout pads for GPIO access and connection to external hardware
  • SEGGER J-Link on-board debugger for easy programming and debugging
  • Virtual COM port
  • Packet trace interface (PTI)
  • Mini Simplicity connector for access to energy profiling and advanced wireless network debugging
  • Powered by USB or coin-cell battery
Applications
  • Asset tags and beacons
  • Consumer electronics remote controls
  • Portable medical devices
  • Bluetooth mesh low-power nodes
  • Sports, fitness, and wellness devices
  • Connected homes
  • Building automation and security

Thunderboard™ Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BG22 THUNDERBOARDSLTB010ABG22 THUNDERBOARD0 - ImmediateSee Page for PricingView Details
Published: 2020-04-06