Si875x Isolated FET Drivers for Relay Replacements
Skyworks Solutions' CMOS-isolated FET driver offers a unique way to replace solid-state relays (SSRs)
Skyworks Solutions' Si875x family features the industry’s first isolated FET drivers that enable designers to pair with an application-specific, high-volume, discrete FET to replace electromechanical relays (EMR) and optocoupler-based solid-state relays (SSR) used in motor controls, HVAC relays, AC mains line, and communications switches. The Si875x isolated FET driver provides a better alternative to electromechanical relays as it reduces system costs and power, provides superior stability over time and temperature, and improves switching noise and reliability. A floating secondary-side DC voltage source in the Si875x generates its own gate-drive output voltage that reduces circuit cost, size, and complexity.
| Features | ||
|
|
| Applications | ||
|
|
Si875x Isolated FET Drivers for Relay Replacements and Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI8751AB-IS | DGTL ISO 2.5KV 1CH GT DVR 8SOIC | 0 - Immediate | $2.26 | View Details |
![]() | ![]() | SI8752AB-IS | DGTL ISO 2.5KV 1CH GT DVR 8SOIC | 93 - Immediate | $2.20 | View Details |
![]() | ![]() | SI8751-KIT | EVAL BOARD FOR SI8751 | 1 - Immediate | $30.85 | View Details |
![]() | ![]() | SI8752-KIT | EVAL BOARD FOR SI8752 | 1 - Immediate | $30.85 | View Details |