EFM32PG22 32-Bit MCU

Silicon Labs extends its award-winning xG22 platform to deliver optimized 32-bit MCUs for IoT edge applications

Image of Silicon Labs' EFM32PG22 32-bit MCUSilicon Labs' EFM32PG22 32-bit microcontroller (MCU) family is a pin and software compatible MCU-only version of the award-winning EFR32xG22 wireless SoC platform (BG22, MG22, and FG22). It offers developers a drop-in upgrade path to Bluetooth® Low Energy (BLE), Zigbee®, or proprietary (2.4 GHz) wireless connectivity. PG22 32-bit MCUs are ideal for enabling a wide range of ultra-low-power and high-performance embedded IoT applications. The highly efficient PG22 offers a 76.8 MHz Cortex®-M33 with rich analog and communication peripherals providing a compact, highly integrated MCU for consumer and industrial markets. The PG22 also introduces the availability of enhanced device security, including a hardware accelerated cryptography engine, a true random number generator, secure boot with root of trust, and secure debug with lock and unlock.

Features
  • Arm® Cortex-M33
  • 76.8 MHz
  • Up to 512 kB of Flash
  • 32 kB RAM
  • 27 μA/MHz active
  • 1 μA EM2 with 8 kB RAM
  • 0.5 µA w/ RTC in EM4
  • 2x USART, 2x I²C, 1x EUART, and PDM
  • 16-bit ADC (16 channels)
  • Built-in 32 kHz, 500 ppm sleep XTAL
  • ±2°C temperature sensor
  • -40°C to +125°C
  • 1.71 V to 3.8 V single power supply
Applications
  • Shavers
  • Electric toothbrushes
  • Door locks
  • Pressure sensors
  • Secure tags
  • Smart faucets
  • Wall switches
  • Smart air filters
  • Parking meters
  • Asset tracking
  • Portable diagnostics
  • Optical modules
  • Lighting controls
  • RFID readers
  • Energy meters
  • Battery management

EFM32PG22 Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EFM32 PG22 32-BIT MCU DEV KITPG22-DK2503AEFM32 PG22 32-BIT MCU DEV KIT19 - Immediate$33.51View Details

Associated ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 256KB FLASH 32QFNEFM32PG22C200F256IM32-CIC MCU 32BIT 256KB FLASH 32QFN2340 - Immediate$1.41View Details
IC MCU 32BIT 512KB FLASH 32QFNEFM32PG22C200F512IM32-CIC MCU 32BIT 512KB FLASH 32QFN2259 - Immediate$1.60View Details
IC MCU 32BIT 64KB FLASH 32QFNEFM32PG22C200F64IM32-CIC MCU 32BIT 64KB FLASH 32QFN2426 - Immediate$1.05View Details
IC MCU 32BIT 128KB FLASH 32QFNEFM32PG22C200F128IM32-CIC MCU 32BIT 128KB FLASH 32QFN1509 - Immediate$1.18View Details
IC MCU 32BIT 64KB FLASH 40QFNEFM32PG22C200F64IM40-CIC MCU 32BIT 64KB FLASH 40QFN2387 - Immediate$1.17View Details
Published: 2021-06-14