Badger Kit: SiM3L1xx Evaluation Kit
The "Badger" evaluation board is Silicon Labs’ first low cost, application-driven ToolStick for 32-bit designs
The "Badger" evaluation board is Silicon Labs' first low cost, application-driven ToolStick for 32-bit designs based on Precision32 L-family MCUs. The Badger Board was designed to provide a compelling, easy-to-use demonstration that highlights Precision32 low-power technology, sparks customer interest, and drives web traffic. The board provides a cost-effective, entry-level, but very capable development system, ideal for hobbyists or customers doing early-stage evaluation/prototyping.
The Badger Board consists of a small PCB in roughly the same form factor as an employee badge (thus the name). The board contains a SiM3L166 MCU, 8-character segmented LCD, photodiode sensor, supercapacitor (i.e. battery), ToolStick Debug MCU, and USB port with USB 5 V power indicator LED. Pre-programmed demonstration firmware provides two modes of operation: Demo mode and Badge mode. Demo mode displays a sequence of necessary active- and sleep-mode power data sheet specifications on the LCD. Badge mode displays a customer-specified text string (e.g. name and phone number) on the LCD.
SiM3L1xx Series Evaluation Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SIM3L167-C-GQ | IC MCU 32BIT 256KB FLASH 80TQFP | 498 - Immediate | $15.32 | View Details |
![]() | ![]() | SIM3L144-C-GM | IC MCU 32BIT 64KB FLASH 40QFN | 716 - Immediate | $8.44 | View Details |
![]() | ![]() | SIM3L146-C-GQ | IC MCU 32BIT 64KB FLASH 64TQFP | 169 - Immediate | $10.00 | View Details |
![]() | ![]() | SIM3L166-C-GM | IC MCU 32BIT 256KB FLASH 64QFN | 1516 - Immediate | $12.09 | View Details |
![]() | ![]() | SIM3L146-C-GM | IC MCU 32BIT 64KB FLASH 64QFN | 183 - Immediate | $13.88 | View Details |
![]() | ![]() | SIM3L164-C-GM | IC MCU 32BIT 256KB FLASH 40QFN | 368 - Immediate | $14.30 | View Details |
![]() | ![]() | SIM3L167-C-GQR | IC MCU 32BIT 256KB FLASH 80TQFP | 250 - Immediate | $15.32 | View Details |
![]() | ![]() | SIM3L134-C-GM | IC MCU 32BIT 32KB FLASH 40QFN | 7 - Immediate | $12.28 | View Details |
![]() | ![]() | SIM3L154-C-GM | IC MCU 32BIT 128KB FLASH 40QFN | 8 - Immediate | $15.22 | View Details |
![]() | ![]() | SIM3L156-C-GM | IC MCU 32BIT 128KB FLASH 64QFN | 6 - Immediate | $15.56 | View Details |