SCRH105R Series SMT Shielded Power Inductors

Signal Transformer's SCRH105R series inductors are ideal for high-density circuit boards

Image of Signal Transformer SCRH105R Series SMT Shielded Power Inductors

Signal Transformer's shielded, miniature SMD power inductors are wire-wound, flat-top designs with a powerful magnetic shield providing EMI protection in filtering applications. They are ideal for high-density circuit boards in low-cost commercial and consumer products. The series features economical low-seated profile packages compatible with a variety of ICs from National Semiconductor, Enpirion, Marvel, Analog Devices, Fairchild, Linear Technologies, Power Integration, and Texas Instruments, among others. These rugged and reliable small-size components are well suited for the most aggressive SMT automated high-speed pick-and-place assemblies and are capable of withstanding extreme soldering temperatures.

Specifications Design Features SMD Power Inductors At-A-Glance
  • Inductance range: 10 uH to 1000 uH
  • Current range: 0.35 A to 3.45 A
  • DC resistance range: 26 mOhms to 1.99 Ohms
  • Test frequency: 100 kHZ
  • Height: 5.1 mm maximum
  • Length x width: 10.3 mm x 10.5 mm maximum
  • Magnetically-shielded design
  • High-frequency multipurpose and wide-range power-choke filtering
  • Low EMI capability
  • Low DC resistance for greater efficiencies
  • Excellent power density
  • Robust terminations
    SMD Inductors At-A-Glance

SCRH105R

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FIXED IND 10UH 4.5A 26 MOHM SMDSCRH105R-100FIXED IND 10UH 4.5A 26 MOHM SMD0 - Immediate$0.45View Details
FIXED IND 15UH 4A 41 MOHM SMDSCRH105R-150FIXED IND 15UH 4A 41 MOHM SMD0 - Immediate$0.45View Details
FIXED IND 22UH 3.4A 61 MOHM SMDSCRH105R-220FIXED IND 22UH 3.4A 61 MOHM SMD0 - Immediate$0.45View Details
FIXED IND 33UH 2.7A 84 MOHM SMDSCRH105R-330FIXED IND 33UH 2.7A 84 MOHM SMD0 - Immediate$0.45View Details
FIXED IND 47UH 2.1A 130 MOHM SMDSCRH105R-470FIXED IND 47UH 2.1A 130 MOHM SMD0 - Immediate$0.45View Details
FIXED IND 56UH 1.9A 149 MOHM SMDSCRH105R-560FIXED IND 56UH 1.9A 149 MOHM SMD0 - Immediate$0.45View Details
FIXED IND 68UH 1.65A 201 MOHMSCRH105R-680FIXED IND 68UH 1.65A 201 MOHM0 - Immediate$0.45View Details
FIXED IND 100UH 1.42A 253 MOHMSCRH105R-101FIXED IND 100UH 1.42A 253 MOHM0 - Immediate$0.45View Details
FIXED IND 150UH 1.27A 370 MOHMSCRH105R-151FIXED IND 150UH 1.27A 370 MOHM0 - Immediate$0.45View Details
FIXED IND 220UH 1.08A 500 MOHMSCRH105R-221FIXED IND 220UH 1.08A 500 MOHM0 - Immediate$0.45View Details
FIXED IND 1MH 450MA 1.99 OHM SMDSCRH105R-102FIXED IND 1MH 450MA 1.99 OHM SMD0 - Immediate$0.45View Details
FIXED IND 12UH 4.27A 33 MOHM SMDSCRH105R-120FIXED IND 12UH 4.27A 33 MOHM SMD0 - Immediate$0.45View Details
FIXED IND 120UH 1.34A 303 MOHMSCRH105R-121FIXED IND 120UH 1.34A 303 MOHM0 - Immediate$0.45View Details
FIXED IND 18UH 3.8A 46 MOHM SMDSCRH105R-180FIXED IND 18UH 3.8A 46 MOHM SMD0 - Immediate$0.45View Details
FIXED IND 180UH 1.2A 419 MOHMSCRH105R-181FIXED IND 180UH 1.2A 419 MOHM0 - Immediate$0.45View Details
FIXED IND 27UH 3A 69 MOHM SMDSCRH105R-270FIXED IND 27UH 3A 69 MOHM SMD0 - Immediate$0.45View Details
FIXED IND 270UH 970MA 672 MOHMSCRH105R-271FIXED IND 270UH 970MA 672 MOHM0 - Immediate$0.45View Details
FIXED IND 330UH 870MA 812 MOHMSCRH105R-331FIXED IND 330UH 870MA 812 MOHM0 - Immediate$0.45View Details
FIXED IND 39UH 2.43A 106 MOHMSCRH105R-390FIXED IND 39UH 2.43A 106 MOHM0 - Immediate$0.45View Details
FIXED IND 390UH 780MA 953 MOHMSCRH105R-391FIXED IND 390UH 780MA 953 MOHM0 - Immediate$0.45View Details
Published: 2013-08-27