Lighting Safety Extra Low Voltage (SELV) Transformers - LT Series
Signal Transformer's transformers eliminate potential shock hazards for a safer working environment
Signal Transformer (a Bel group) is expanding into LED lighting industry transformers with a compact design that offers Safety Extra Low Voltage (SELV) output which is required to operate control equipment where a step-down transformer is needed to convert 120 V or 277 V input to 12 V output. LT Transformers eliminate potential shock hazards for a safer working environment. Built with rugged construction and a corrosion-resistance surface, these transformers offer excellent speed of installation for direct hardwiring using the 18AWG UL 1015 wire with the inclusion of a ½” conduit hardware and can be connected directly to an electrical box.
Resources
Lighting Applications for Signal Products At-A-Glance
- Auto-resettable thermal protection
- UL recognized to North American harmonized standards: UL5085-1-2 and CSA C22.2 No. 66
- Easy to mount and can be hardwired via standard 1/2" conduit hardware
- Corrosion-resistant surface coating that is environmentally resilient
- Insulation: Class B (+130°C) UL 1446
- Lead wire connections: 18 AWG UL 1015
- Recessed or track LED Lighting
- Security systems in commercial, industrial, and consumer sector
Lighting Safety Extra Low Voltage (SELV) Transformers - LT Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT277-50-12 | PWR XFMR LAMINATED 50VA CHAS MT | 34 - Immediate | $17.19 | View Details |
![]() | ![]() | LT120-50-12 | PWR XFMR LAMINATED 50VA CHAS MT | 74 - Immediate | $17.19 | View Details |