SCALANCE XR-100WG/XR-300WG Network Switches/Ports

Siemens SCALANCE XR-100WG and XR-300WG are workgroup switches for 19" control cabinets

Image of Siemens' SCALANCE XR-100WG/XR-300WG Network Switches/PortsSiemens SCALANCE XR-100WG and XR-300WG (workgroup) switches expand the portfolio of SCALANCE X-19" rack switches. The devices, which are suitable for industry-related applications and control rooms, are available with different port versions and data rates (24 ports or 28 ports). Siemens offers both unmanaged (SCALANCE XR-100WG) and managed (SCALANCE XR-300WG) switch versions. The XR-300WG switches support the same functionalities as the SCALANCE XB-200 product line and are considered a cost-optimized alternative with reduced features (e.g., VLAN count, variants with UL approval) to today's fully modular SCALANCE XR-300 Ethernet switch family.

Individual variants with four combo ports are offered for implementing optical uplink connections. Besides the different port versions, the individual products also differ in their power supply. Depending on the use case, switches with redundant 24 VDC voltage infeed or switches with 100 VAC to 240 VAC power supply can be integrated into 19” control cabinets (cold switch connection).

Features and Benefits

  • SCALANCE XR-100WG
    • 24 electrical interfaces (10/100 Mbps) with RJ45 connection technology
    • Versions with 24 VDC and 100 VAC to 240 VAC (50/60 Hz)
    • Redundant power supply for the 24 VDC versions
    • Version with Power over Ethernet (PoE) support (8x 10/100/1000 Mbps PoE ports) and 2x 10 Gbps SFP
    • Ideal solution for configuring industrial Ethernet line and topologies
    • High network availability due to redundant voltage infeed (only with 24 VDC)
    • Uncrossed connecting cables can be used due to the integrated auto crossover function
    • Recess for insertion and installation on a 35 mm DIN rail
  • SCALANCE XR-300WG
    • Up to 28 electrical interfaces (10/100/1000 Mbps) with RJ45 connections; including 4 combo ports for the connection of optical interfaces (1000 Mbps)
    • High-speed media redundancy manager both for Gigabit Ethernet (with SCALANCE X-200, X300, XM-400, and XR-500) and fast internet (e.g., in combination with SCALANCE XB-200 switches)
    • Seamless integration of automation networks in existing corporate networks since many of IT standard functions are supported (VLANs, IGMP snooping/querier, quality of service)
    • Redundant integration into higher-level networks due to support for standardized redundancy procedures (spanning tree protocol/rapid reconfiguration spanning tree protocol/MRP)
    • Remote diagnostics with integrated system diagnostics over PROFINET, web browser, NMS, CLI, and SNMP
    • Version with PoE support (24x 10/100/1000 Mbps PoE ports) and 2x 10 Gbps combo PoE ports
    • Flexible network design through integrated combo ports that can be used both as copper (RJ45) and FO ports (SFP)
    • High availability of the network due to redundant voltage infeed (only with 24 VDC), redundant network structures based on fiber optic or twisted pair cables (redundancy manager and STP/RSTP function integrated), and extremely fast network reconfiguration in the event of a fault (MRP:200 ms)
    • Time-saving during engineering, commissioning, and in the operating phase of a plant by using the integrated configuration and diagnostics in STEP 7 without additional software
    • Optimal use of PoE power budget through PoE power management
  • XR-100WG and XR-300WG
    • Unmanaged and managed versions with 10/100 Mbit/s ports, copper, DC and AC versions: rack switches for use in control rooms and industrial applications, also lower-cost versions without cULus or Ex approvals
    • Low overall depth: installation of 19" racks on both sides
    • Global approvals for use in many different industries: approvals for Ex-Zone 2 (ATEX, IECEx, cULus HazLoc, FM)
    • Easy and cost-saving supply of connected cameras (e.g., SIMATIC MV500 IP or Ident cameras), WLAN access points (e.g., SCALANCE W), or localization components (e.g., SIMATIC RTLS gateways) with data and power on a single cable by using the PoE standard (PoE, XR108-2PoE WG)
    • Realization of high-performance networks over long distances
  • PoE-enabled devices
    • PoE for easy installation and expansion of networks: according to standards IEEE802.3at (30 W) and IEEE802.3bt (60 W) – PoE power up to 570 W achievable
    • Unmanaged and managed versions with 2x 10 Gbit/s ports, SFP (LC), AC versions: bridging long distances with high data throughput at the same time
  • XR-300WG
    • Up to 28 ports, copper and fiber optic (combo-ports), 10/100/1000 Mbit/s: extensive portfolio of workgroup switches with different port characteristics
    • Support of Industrial Ethernet standards: complete diagnostics in PROFINET and Ethernet/IP systems

SCALANCE XR-100WG/XR-300WG Network Switches/Ports

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SCALANCE XR124WG 24V DC6GK51240BA002AR3SCALANCE XR124WG 24V DC2 - Immediate$719.47View Details
SCALANCE XR328-4C WG 230V AC6GK53284SS003AR3SCALANCE XR328-4C WG 230V AC1 - Immediate$2,733.36View Details
Published: 2021-09-01