RB Series Instrument Enclosures

Serpac's RoHS compliant RB series meets or exceeds NEMA 4 and IP67 standards

Image of Serpac's RB Series Instrument EnclosuresSerpac's RB series is their electronic junction enclosure. Injection-molded UV stabilized polycarbonate, the RB series meets or exceeds NEMA 4 and IP67 standards and is RoHS compliant. The RB is a two-piece design available in eight models, each with various size and color options. The enclosure tops can be fastened with either two or four screws. They include circuit board or panel mounts and mounting bosses or have the option of rubber feet.

Features and Benefits
  • UV stabilized polycarbonate
  • Eight models with various size options for each
  • Circuit board or panel mounts and hardware
  • PCB mounting bosses
  • Material flammability rating: 94 V-0
  • Clear or solid top covers
  • All metal hardware (screws and metal inserts)
  • RoHS compliant
  • Watertight; meets or exceeds NEMA 4 and IP67
  • Secure tops fastened with two or four screws
  • Captive cover screws
  • Customization options available

RB Series Instrument Enclosures

ImageManufacturer Part NumberDescriptionHeightArea (L x W)ThicknessAvailable QuantityPriceView Details
BOX PLAS CLR 4.724"L X 3.152"WRB53P06C16CBOX PLAS CLR 4.724"L X 3.152"W2.165" (55.00mm)14.9in² (96cm²)0.118" (3.00mm)604 - Immediate$21.72View Details
BOX PLASTIC 3.23"L X 3.15"WRB33P06C16GBOX PLASTIC 3.23"L X 3.15"W2.170" (55.12mm)10.3in² (66cm²)0.120" (3.05mm)112 - Immediate$18.30View Details
BOX PLASTIC 4.72"L X 3.152"WRB53P06C16GBOX PLASTIC 4.72"L X 3.152"W2.165" (55.00mm)14.9in² (96cm²)0.118" (3.00mm)748 - Immediate$20.43View Details
BOX PLASTIC GRAYRB55P06G16GBOX PLASTIC GRAY22.3in² (144cm²)Cover Included-114 - Immediate$23.13View Details
BOX PLASTIC GRAY/CLRRB85P12C24GBOX PLASTIC GRAY/CLR37.1in² (239cm²)Cover Included-238 - Immediate$36.06View Details
BOX PLASTIC CLR 2.56"L X 1.97"WRB32P04C10CBOX PLASTIC CLR 2.56"L X 1.97"W1.378" (35.00mm)5.03in² (32.5cm²)0.098" (2.49mm)57 - Immediate$13.99View Details
BOX PLASTIC CLEAR 6.3"L X 6.3"WRB66P06C28CBOX PLASTIC CLEAR 6.3"L X 6.3"W3.350" (85.09mm)39.7in² (256cm²)0.120" (3.05mm)23 - Immediate$26.40View Details
BOX PLASTIC BLK 2.05"L X 1.97"WRB22P04B10BBOX PLASTIC BLK 2.05"L X 1.97"W1.380" (35.05mm)Cover Included-33 - Immediate$10.22View Details
BOX PLAS /CLR 2.050"L X 1.97"WRB22P04C10BBOX PLAS /CLR 2.050"L X 1.97"W1.380" (35.05mm)Cover Included-33 - Immediate$13.99View Details
ENCLOSURE ABS 2.56"L X 1.97"WRBF32P04C08BENCLOSURE ABS 2.56"L X 1.97"W1.180" (29.97mm)5.04in² (32.5cm²)0.120" (3.05mm)25 - Immediate$13.99View Details
BOX PLASTIC 2.56"L X 1.97"WRB32P04C10GBOX PLASTIC 2.56"L X 1.97"W1.378" (35.00mm)5.03in² (32.5cm²)0.098" (2.49mm)12 - Immediate$13.99View Details
BOX PLST BLK/CLR 2.56"L X 1.97"WRB32P04C10BBOX PLST BLK/CLR 2.56"L X 1.97"W1.378" (35.00mm)5.03in² (32.5cm²)0.098" (2.49mm)12 - Immediate$13.99View Details
BOX PLASTIC GRAY/CLRRB55P06C10GBOX PLASTIC GRAY/CLR22.3in² (144cm²)Cover Included-38 - Immediate$16.76View Details
BOX PLASTIC BLK/CLRRB55P06C10BBOX PLASTIC BLK/CLR22.3in² (144cm²)Cover Included-25 - Immediate$16.76View Details
BOX PLASTIC CLEARRB55P14C10CBOX PLASTIC CLEAR22.3in² (144cm²)Cover Included-31 - Immediate$17.10View Details
ENCLOSURE PLAS 3.23"L X 3.15"WRBF33P06C08BENCLOSURE PLAS 3.23"L X 3.15"W1.380" (35.05mm)10.2in² (66cm²)0.120" (3.05mm)9 - Immediate$17.76View Details
BOX PLASTIC GRAY 3.23"L X 3.15"WRB33P06G16GBOX PLASTIC GRAY 3.23"L X 3.15"W2.170" (55.12mm)10.3in² (66cm²)0.120" (3.05mm)7 - Immediate$18.30View Details
BOX PLASTIC BLK/CLRRB55P06C28BBOX PLASTIC BLK/CLR22.3in² (144cm²)Cover Included-38 - Immediate$18.46View Details
BOX PLASTIC GRAY 6.3"L X 4.72"WRB65P06G20GBOX PLASTIC GRAY 6.3"L X 4.72"W2.610" (66.29mm)18.9in² (122cm²)0.130" (3.30mm)6 - Immediate$20.92View Details
BOX PLAS BLK 4.724"L X 3.152"WRB53P06B16BBOX PLAS BLK 4.724"L X 3.152"W2.165" (55.00mm)14.9in² (96cm²)0.118" (3.00mm)24 - Immediate$21.72View Details
Published: 2019-06-06