I-Series Enclosures

Serpac’s industrial enclosures are available in various sizes with a clear lid or solid color options

Image of Serpac I-Series EnclosuresThe Serpac I-series is an injection-molded, UV stabilized, polycarbonate, electronic enclosure/cabinet. The I-series meets and exceeds NEMA 4 and IP67 standards and is RoHS-compliant. It is available in various sizes with a clear lid or solid color options. The cabinet tops can be secured with screws or safety latches and have the option of locking metal or plastic latches. The tops also come with optional keyed locks. The I-series can be mounted by utilizing either the two mounting flanges or the four adjustable feet.

Features
  • Clear or solid color covers
  • Material flammability rating: 94V-0
  • Optional hinged top plate
  • Internal bottom bosses for backplane panel
  • RoHS-compliant
  • Watertight meets or exceeds NEMA 4 and/or IP67
  • Customization options available

I-Series Enclosures

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BOX PLAS CLR 11.750"L X 9.980"WI342HS,TCBCBOX PLAS CLR 11.750"L X 9.980"W1 - Immediate$74.78View Details
BOX PLASTIC GRY 11.75"L X 9.98"WI352SGGBOX PLASTIC GRY 11.75"L X 9.98"W0 - Immediate$81.12View Details
BOX PLSTC CLR 11.71"L X 10.21"WI352HL,TCBCBOX PLSTC CLR 11.71"L X 10.21"W1 - Immediate$78.00View Details
BOX PLASTIC GRY 11.75"L X 9.98"WI342HLGGBOX PLASTIC GRY 11.75"L X 9.98"W21 - Immediate$77.80View Details
BOX PLAS GRY 11.710"L X 10.210"WI352HLGGBOX PLAS GRY 11.710"L X 10.210"W1 - Immediate$81.12View Details
BOX PLSTC CLR/GRY 11.75" X 9.98"I342HLCGBOX PLSTC CLR/GRY 11.75" X 9.98"2 - Immediate$74.78View Details
BOX PLAS CLR 11.750"L X 9.980"WI342S,TCBCBOX PLAS CLR 11.750"L X 9.980"W0 - Immediate$74.78View Details
BOX PLSTC CLR/GRY 11.75" X 9.98"I342SCGBOX PLSTC CLR/GRY 11.75" X 9.98"0 - Immediate$74.78View Details
BOX PLSTC CLR/GRY 11.75" X 9.98"I342HSCGBOX PLSTC CLR/GRY 11.75" X 9.98"0 - Immediate$74.78View Details
BOX PLASTIC GRY 11.71"L X 9.98"WI352HSGGBOX PLASTIC GRY 11.71"L X 9.98"W0 - Immediate$81.12View Details
Published: 2019-05-28