SLQ-QT105 Hydrocarbon Flow Meter
Sensirion's high purity milliliter flow meter for hydrocarbons allows users to monitor highly dynamic processes
Sensirion's SLQ-QT105 flow meter offers an exceptional liquid flow sensing performance based on thermal microsensor technology. It is made for use with hydrocarbon-based liquids. The fluidic part of the device is based on just a straight flow path and no moving parts. Due to the short response time, the SLQ-QT105 allows users to monitor highly dynamic processes such as fast dosing operations. In many applications, this allows for increased process reliability and reduced consumption of precious media.
- Sensitive to low flow rates
- Straight flow channel
- Maximum flows up to 2 ml/s
- Fast measurement response for dosing monitoring
- Super-fast sampling speed
SLQ-QT105 Hydrocarbon Flow Meter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SLQ-QT105 | SENSOR FLOW LIQ 120 MLPM | 10 - Immediate | $1,479.75 | View Details |