SDP600 Series Differential Pressure Sensors

Sensirion's SDP600 series sensors are designed for high-quality mass production

Image of Sensirion SDP600 Series Differential Pressure SensorsWith the introduction of the SDP600 series, Sensirion provides the first digital, dynamic differential pressure sensor. The sensor has a digital I²C output and measures with the highest sensitivity and accuracy even at low differential pressures (10 Pa). Its excellent long-term stability makes drift issues a thing of the past. Thanks to its exceptional integration level and clever packaging, the small, fast, and reliable CMOSens® sensor can be offered at an economical price. The fully calibrated and temperature compensated sensors are available in different versions. The SDP600 is intended for a direct threaded connection to a pressure manifold via O-ring sealing, while the SDP610 is designed for a tube connection.

Features Applications
  • No offset, zero drift, hysteresis free
  • Digital I²C output
  • Accuracy < 0.04% full-scale near zero
  • Measurement range ±500 Pa (±5 mbar / ±2 inch water)
  • Excellent repeatability (even below 10 Pa)
  • Fully calibrated and temperature compensated
  • Medical
  • Heating, ventilating, and air conditioning (HVAC)
  • Gas boilers, gas ovens, and pellet stoves
  • Industrial
  • Automotive

SDP600 Series Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR 0.072PSID 16BIT MODULESDP600-500PASENSOR 0.072PSID 16BIT MODULE18 - Immediate$31.66View Details
SENSOR 0.018PSID 0.2" 16BIT 3SIPSDP610-125PASENSOR 0.018PSID 0.2" 16BIT 3SIP159 - Immediate$31.66View Details
SENSOR 0.018PSID 16BIT MODULESDP600-125PASENSOR 0.018PSID 16BIT MODULE0 - Immediate$31.66View Details
SENSOR 0.004PSID 0.2" 16BIT 3SIPSDP610-025PASENSOR 0.004PSID 0.2" 16BIT 3SIP19 - Immediate$33.24View Details
SENSOR 0.004PSID 16BIT MODULESDP600-025PASENSOR 0.004PSID 16BIT MODULE0 - Immediate$31.66View Details
SENSOR 0.072PSID 16BIT 3SIPSDP601SENSOR 0.072PSID 16BIT 3SIP0 - Immediate$25.82View Details
SENSOR 0.072PSID 0.2" 16BIT 3SIPSDP611SENSOR 0.072PSID 0.2" 16BIT 3SIP8 - Immediate$33.24View Details
SENSOR 0.07PSID 0.2" 16BIT 4SIPSDP616SENSOR 0.07PSID 0.2" 16BIT 4SIP0 - ImmediateSee Page for PricingView Details
SENSOR 0.072PSID 0.2" 16BIT 3SIPSDP610-500PASENSOR 0.072PSID 0.2" 16BIT 3SIP49 - Immediate$33.24View Details
SENSOR 0.07PSID 16BIT 4SIPSDP606SENSOR 0.07PSID 16BIT 4SIP0 - ImmediateSee Page for PricingView Details
Published: 2016-03-29