TVS Diodes With Side-Wettable Flanks
Semtech's portfolio of electrostatic discharge (ESD) protection TVS diodes with side-wettable flanks protect various automotive applications
Side-wettable flank technology allows a portion of the lead to be visible on the edge of a package. Semtech offers numerous automotive-grade transient voltage suppressor (TVS) diodes in DFN packages with side-wettable flank options across its entire portfolio of automotive circuit protection products. These diodes not only save board space but also offer superb visibility of solder joints for AVI. That is how this technology allows the achievement of safety and reliability standards in the automotive industry.
- Protects up to four lines
- DFN packages with side-wettable flank
- Qualified to AEC-Q100 (Grade 1) and AEC-Q101
- Low capacitance
- Gigabit Ethernet applications
- High-speed applications
- Automotive multi-Gigabit Ethernet applications
- Embedded DisplayPort (eDP)
- 1000BASE-T1
- CAN Bus
TVS Diodes With Side-Wettable Flanks
| Image | Manufacturer Part Number | Description | Voltage - Breakdown (Min) | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RCLAMP0592PWQ.C | LOW CAPACITANCE RAILCLAMP 2-LINE | 6.5V | 2 | 5V (Max) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RCLAMP0534PWQ.C | TVS DIODE 5VWM 10DFN | - | 4 | 5V | 1330 - Immediate | $0.76 | View Details |
![]() | RCLAMP01892PWQC | TVS DIODE 1.8VWM 3DFN | - | 2 | 1.8V | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | UCLAMP2424PWQ.C | TVS DIODE 24VWM 10DFN | 26.5V | 4 | 24V (Max) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | UCLAMP2482PWQ.C | TVS DIODE 24VWM 3DFN | 26.5V | 2 | 24V (Max) | 0 - Immediate | See Page for Pricing | View Details |