SX1231 RF Transceiver
Semtech's SX1231 optimized for low power consumption while offering high RF output power
Semtech's SX1231 is a highly integrated RF transceiver capable of operation over a wide frequency range, including the 433 MHz, 868 MHz, and 915 MHz license-free ISM (industry, scientific, and medical) frequency bands. Its highly integrated architecture allows for a minimum of external components whilst maintaining maximum design flexibility. All major RF communication parameters are programmable, and most of them can be dynamically set. The SX1231 offers the unique advantage of programmable narrowband and wideband communication modes without the need to modify external components.
The SX1231 is optimized for low power consumption while offering high RF output power and channelized operation suitable for both European (ETSI EN 300-220-1) and North American (FCC part 15) regulatory standards. TrueRF™ technology enables a low cost external component count (elimination of the SAW filter) whilst still satisfying ETSI and FCC regulations.
- Constant RF performance-over-supply voltage range
- Class-leading RX sensitivity vs. linearity
- 66 byte TX / RX FIFO and packet engine
- Integrated VCO and loop filter
- 128-but AES encryption
- Zero-IF architecture
- Freedom from in-band image and half-IF response
- Maximize battery performance to EOL voltage
- Low external BOM
- Robust communications link in presence of interferers
- Reduced MCU requirements and cost RoHS compliant
- Secure communications
- Automated meter reading
- Wireless sensor networks
- Home and building automation
- Wireless alarm and security systems
- Industrial monitoring and control
- KONNEX™ systems
SX1231 RF Transceiver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SX1231IMLTRT | IC RF TXRX ISM<1GHZ 24QFN | 4097 - Immediate | $3.32 | View Details |