RClamp®1255P TVS Diode Array

Semtech’s RClamp1255P is a highly integrated TVS surge protection device for safeguarding µUSB 2.0 interfaces on portable devices

Image of Semtech's RClamp1255PSemtech's RailClamp® TVS arrays are low-capacitance ESD protection devices designed to protect high-speed data interfaces. The RClamp 1255P provides dedicated surge and ESD protection for µUSB ports. It is designed to replace multiple discrete components in portable applications. This device features low-capacitance TVS diodes for protection of the USB data (DP, DM) and USB ID pins operating up to ±4 V. These diodes provide ESD protection to ±10 kV contact discharge per IEC 61000-4-2. Loading capacitance on these lines is <0.50 pF. An integrated 12 V TVS diode is used for protection of the USB voltage bus. The VBUS TVS is designed with a high-surge current capability of 100 A (tp=8/20 µs) and low clamping voltage.

The RClamp1255P is in a 6-pin SLP2018P6 package. It measures 2.0 x 1.8 mm with a nominal height of 0.57 mm. This highly integrated device requires less board space than existing solutions. The combination of small size, low-capacitance, and high-level of surge and ESD protection makes this device a flexible solution for protection of USB interfaces in mobile phones, laptops, and other portable electronics.

Features
  • ESD and surge protection for USB VBUS to
    • IEC 61000-4-2 (ESD) ±30 kV (air), ±30 kV (contact)
    • IEC 61000-4-5 (lightning) 100 A (8/20 μs)
    • IEC 61000-4-4 (EFT) 40 A (5/50 ns)
  • ESD protection for USB data lines to
    • IEC 61000-4-2 (ESD) ±15 kV (air), ±10 kV (contact)
  • Protects USB DP, DM, and ID pins operating up to ±4 V
  • Protects USB VBUS operating up to 12 V
  • Low-capacitance (<0.50 pF) on DP, DM, and ID pins
  • Low-clamping voltage
  • Low-dynamic resistance on DP, DM, and ID pins
  • Solid-state silicon-avalanche technology

Applications

  • USB 2.0
  • USB OTG
  • µUSB

RClamp1255P

ImageManufacturer Part NumberDescriptionVoltage - Reverse Standoff (Typ)Available QuantityPrice
TVS DIODE 4VWM 12.5VC SLP2018P6RCLAMP1255P.TGTTVS DIODE 4VWM 12.5VC SLP2018P64V (Max)16113 - Immediate$1.32View Details
Published: 2015-02-26