ESD Solutions for USB 3.0

Semtech's protection to safeguard high-speed USB 3.0 data lines

Image of Semtech's ESD Solutions for USB 3.0ESD, EFT, and cable discharge events frequently threaten high-speed USB 3.0 data-line transceivers. Semtech offers state-of-the-art transient voltage suppression (TVS) protection solutions to help protect USB 3.0 ICs from dangerous fast rise-time transient threats while also presenting sufficiently low junction capacitance to not adversely impact signal integrity. Semtech has pioneered and led the way in transient protection for high speed data lines, offering industry leading TVS technology to safeguard the most sensitive USB 3.0 data lines. Semtech has a variety of other ESD solutions for other USB standards.

Features Applications
  • Protects up to 6 lines
  • High ESD withstand voltage: ±17 kV contact; ±20 kV air
  • Low capacitance
  • Low ESD clamping voltage
  • Very small PCB area
  • USB 3.0
  • V-by-One
  • LVDS
  • MIPI/MDDI
  • MyDP
  • Audio ports

ESD Solutions for USB 3.0

ImageManufacturer Part NumberDescriptionCurrent - Peak Pulse (10/1000µs)Power - Peak PulsePower Line ProtectionAvailable QuantityPriceView Details
TVS DIODE 3.3VWM 4.5VC SGP2708N7RCLAMP3346P.TNTTVS DIODE 3.3VWM 4.5VC SGP2708N74.5A (8/20µs)-No21265 - Immediate$1.46View Details
TVS DIODE 3.3VWM 4.5VC SGP2510P8RCLAMP3324P.TNTTVS DIODE 3.3VWM 4.5VC SGP2510P84.5A (8/20µs)-Yes15394 - Immediate$1.07View Details
TVS DIODE 5VWM 15VC SLP1308N5TRCLAMP7524T.TNTTVS DIODE 5VWM 15VC SLP1308N5T5A (8/20µs)75WYes241 - Immediate$1.45View Details
TVS DIODE 3.5VWM 13VC SLP1006P2RCLAMP3521P.TNTTVS DIODE 3.5VWM 13VC SLP1006P24A (8/20µs)50WNo16694 - Immediate$0.99View Details
TVS DIODE 3.3VWM SLP0603P2X3FRCLAMP3331ZATFTTVS DIODE 3.3VWM SLP0603P2X3F4A (8/20µs)30WNo146669 - Immediate$0.87View Details

ESD Solutions for USB 2.0

ImageManufacturer Part NumberDescriptionCurrent - Peak Pulse (10/1000µs)Power - Peak PulsePower Line ProtectionAvailable QuantityPriceView Details
TVS DIODE 5VWM 8.5VC SGP1006N3TRCLAMP0512TQTCTTVS DIODE 5VWM 8.5VC SGP1006N3T20A (1.2/50µs)170WYes29338 - Immediate$1.13View Details
TVS DIODE 5VWM 20VC SLP1006P2TRCLAMP0531TQTCTTVS DIODE 5VWM 20VC SLP1006P2T4A (8/20µs)80WNo1879 - Immediate$1.34View Details
TVS DIODE 5VWM 20VC SC75RCLAMP0582BQTCTTVS DIODE 5VWM 20VC SC7515A (8/20µs)300WNo31414 - Immediate$1.43View Details

USB Solution for Vbus

ImageManufacturer Part NumberDescriptionCurrent - Peak Pulse (10/1000µs)Power - Peak PulsePower Line ProtectionAvailable QuantityPriceView Details
TVS DIODE 5VWM 15VC 2SLP1608PUCLAMP0561P.TNTTVS DIODE 5VWM 15VC 2SLP1608P80A-No10124 - Immediate$1.00View Details
Published: 2017-02-28