Advanced Temperature Controllers

Selec's digital temperature controllers are designed to meet the demanding requirements of industrial and commercial applications

Image of Selec Controls Advanced Temperature ControllersSelec's digital temperature controllers are designed to monitor and control temperature with exceptional accuracy, making them ideal for industrial and commercial applications. These controllers support thermocouple and RTD inputs, providing flexibility in various environments. Selec's controllers ensure optimal temperature regulation by featuring both ON-OFF and PID control methods. The PID mode includes auto-tune and self-tune functions, enhancing performance and ease of use. Available in standard sizes of 48 mm², 72 mm², and 96 mm², these controllers are versatile and fit seamlessly into existing systems. Selec's commitment to quality is evident with its CE and UL certifications, making its controllers reliable and safe for critical applications.

Features
  • Single/dual line display
  • Single/dual set point
  • Auto/self-tune PID or ON-OFF mode
  • High-power relay
  • Heat-cool PID and dwell timer
  • Control output: relay/SSR
  • Alarm output: relay
  • Independent downloader module
  • Certifications: CE, UL
Applications
  • Food processing industry
  • Plastics industry
  • Heat exchangers
  • Ovens, heaters, and boilers
  • Autoclaves
  • Ceramic kilns
  • Furnaces
  • Packaging industry
  • Pharmaceutical industry
  • Chemical industry
  • Textile industry
  • Paper and rubber manufacturing

Advanced Temperature Controllers

ImageManufacturer Part NumberDescriptionInput RangeOutput TypeAvailable QuantityPriceView Details
CONTROL TEMP 90-270V PANEL MOUNTTC544C-CUCONTROL TEMP 90-270V PANEL MOUNT-199°C ~ 1750°C, -328°F ~ 3182°FRelay, Voltage (External SSR)0 - Immediate$40.89View Details
CONTROL TEMP 12-24V PANEL MOUNTTC544C-2-CUCONTROL TEMP 12-24V PANEL MOUNT-199°C ~ 1750°C, -328°F ~ 3182°FRelay, Voltage (External SSR)0 - Immediate$47.03View Details
CONTROL TEMP 90-270V PANEL MOUNTTC544A-CU-ROHSCONTROL TEMP 90-270V PANEL MOUNT-199°C ~ 1750°C, -328°F ~ 3182°FRelay, Voltage (External SSR)6 - Immediate$57.69View Details
CONTROL TEMP RELAY OUT 90-270VTC513AX-CU-ROHSCONTROL TEMP RELAY OUT 90-270V-199°C ~ 999°C, -199°F ~ 999°FRelay0 - Immediate$42.74View Details
Published: 2024-07-17