CPM3225A-2K Electric Double-Layer Capacitor

Seiko’s CPM3225A-2K is suitable for power source devices in the growing market of wireless sensor networks

Image of Seiko Instruments' CPM3225A-2K Electric Double-Layer CapacitorSeiko’s CPM3225A-2K chip-type electric double-layer capacitor (EDLC) has a small package size of 3.2 mm x 2.5 mm x 0.9 mm with a large capacitance of 11.5 mF and low internal impedance of 80 Ω.

The EDLC features unique ceramic packaging with superior air-tightness, which offers both leakage resistance and humidity resistance. CPM3225A-2K is suitable for power source devices in the growing market of wireless sensor network systems and more.

Specifications
  • Maximum use voltage: 2.6 V
  • Capacitance: 11.5 mF
  • Internal impedance: 80 Ω
  • Dimensions (L x W x H): 3.2 mm x 2.5 mm x 0.9 mm
  • Weight: 0.024 g
Features
  • Reflowable
  • Height is less than 1 mm
  • Long lifespan
  • High-reliability
  • Small size with a large capacitance
Applications
  • Power source or electric storage for wireless sensor networks, RFID tags, and RF remote controls for digital home electrical appliances
  • Power source or electric storage for contactless IC cards and multi-functional IC cards

CPM3225A-2K Electric Double-Layer Capacitor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP 11.5MF 2.6V SMDCPM3225A-2KCAP 11.5MF 2.6V SMD886 - Immediate$2.60View Details
Published: 2020-01-31