SUT-H Series Ceramic Fuses
SCHURTER’s SUT-H 6.3 mm x 32 mm ceramic fuse for high power and inrush current requirements
SCHURTER's 6.3 mm x 32 mm ceramic fuse with a rated current range from 10 A to 50 A is particularly suited for applications with high inrush currents.
In contrast to SCHURTER’s standard SUT, the SUT-H has a much higher melting integral, which makes it extremely pulse resistant to high inrush currents, as in providing absorption of such occurrences in power supply units. The fuse series also has a high breaking capacity up to 500 A @ 250 VAC, 10 kA @ 125 VAC.
The SUT-H is offered with axial leads for direct mounting on the PCB or without leads for insertion into SCHURTER’s solid beryllium-copper fuse clips, series CQP. The clips are rated for use up to 30 A, which is substantially higher than conventional tin-plated clips, which are often limited to a maximum operating current of 10 A.
The 6.3 mm x 32 mm SUT-H ceramic fuse opens entirely new areas of application due to the extended rated current range up to 50 A. It also provides for more compact, innovative application designs. The fuse series meets the requirements of the UL 248-14 standard. It is cURus approved and RoHS compliant.
SUT-H Series Ceramic Fuses
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Voltage Rating - DC | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 8020.0605.H | FUSE CERM 20A 250VAC 100VDC 3AB | 20 A | 100 V | 1359 - Immediate | $1.43 | View Details |
![]() | ![]() | 8020.0608.H | FUSE CERM 40A 250VAC 80VDC 3AB | 40 A | 80 V | 921 - Immediate | $1.43 | View Details |
![]() | ![]() | 8020.0609.H.PT | FUSE CERM 50A 250VAC 70VDC 3AB | 50 A | 70 V | 713 - Immediate | $1.93 | View Details |
![]() | ![]() | 8020.0607.H | FUSE CERM 30A 250VAC 100VDC 3AB | 30 A | 100 V | 499 - Immediate | $1.43 | View Details |
![]() | ![]() | 8020.0602.H | FUSE CERM 10A 250VAC 100VDC 3AB | 10 A | 100 V | 385 - Immediate | $1.43 | View Details |
![]() | ![]() | 8020.0603.H | FUSE CERM 12A 250VAC 100VDC 3AB | 12 A | 100 V | 286 - Immediate | $1.43 | View Details |
![]() | ![]() | 8020.0606.H | FUSE CERM 25A 250VAC 100VDC 3AB | 25 A | 100 V | 187 - Immediate | $1.43 | View Details |
![]() | ![]() | 8020.0607.H.PT | FUSE CERM 30A 250VAC 100VDC 3AB | 30 A | 100 V | 469 - Immediate | $1.79 | View Details |
![]() | ![]() | 8020.0604.H.PT | FUSE CERM 15A 250VAC 100VDC 3AB | 15 A | 100 V | 411 - Immediate | $1.79 | View Details |
![]() | ![]() | 8020.0602.H.PT | FUSE CERM 10A 250VAC 100VDC 3AB | 10 A | 100 V | 657 - Immediate | $1.79 | View Details |
![]() | ![]() | 8020.0603.H.PT | FUSE CERM 12A 250VAC 100VDC 3AB | 12 A | 100 V | 640 - Immediate | $1.79 | View Details |
![]() | ![]() | 8020.0609.H | FUSE CERM 50A 250VAC 70VDC 3AB | 50 A | 70 V | 0 - Immediate | $1.54 | View Details |
![]() | ![]() | 8020.0605.H.PT | FUSE CERM 20A 250VAC 100VDC 3AB | 20 A | 100 V | 0 - Immediate | $1.79 | View Details |
![]() | ![]() | 8020.0604.H | FUSE CERM 15A 250VAC 100VDC 3AB | 15 A | 100 V | 0 - Immediate | $1.43 | View Details |
![]() | ![]() | 8020.0608.H.PT | FUSE CERM 40A 250VAC 80VDC 3AB | 40 A | 80 V | 0 - Immediate | $1.79 | View Details |
![]() | ![]() | 8020.0606.H.PT | FUSE CERM 25A 250VAC 100VDC 3AB | 25 A | 100 V | 0 - Immediate | $1.79 | View Details |