PTC Circuit Protection

SCHURTER's polymeric positive temperature coefficient (PPTC) resettable overcurrent protectors

Image of Schurter's PTC Circuit Protection SCHURTER's PTC products are made from a conductive plastic formed into thin sheets with electrodes attached to either side. The conductive plastic is manufactured from a nonconductive crystalline polymer and a highly conductive carbon black. The electrodes ensure even distribution of power through the device and provide a surface for leads to be attached or for custom mounting. The phenomenon that allows conductive plastic materials to be used for resettable overcurrent protection devices is that they exhibit a very large non-linear positive temperature coefficient (PTC) effect when heated. PTC is a characteristic that many materials exhibit whereby resistance increases with temperature. What makes the SCHURTER PTC conductive plastic material unique is the magnitude of its resistance increase. At a specific transition temperature, the increase in resistance is so great that it is typically expressed on a log scale.

The conductive carbon black filler material in the PTC fuse device is dispersed in a polymer that has a crystalline structure. The crystalline structure densely packs the carbon particles into its crystalline boundary so they are close enough together to allow current to flow through the polymer insulator via these carbon "chains." When the conductive plastic material is at normal room temperature, there are numerous carbon chains forming conductive paths through the material.

Under fault conditions, excessive current flows through the PTC fuse device. I2R heating causes the conductive plastic material's temperature to rise. As this self-heating continues, the material's temperature continues to rise until it exceeds its phase transformation temperature. As the material passes through this phase transformation temperature, the densely packed crystalline polymer matrix changes to an amorphous structure. This phase change is accompanied by a small expansion. As the conductive particles move apart from each other, most of them no longer conduct current and the resistance of the device increases sharply.

The material will stay "hot," remaining in this high resistance state as long as the power is applied. The device will remain latched, providing continuous protection, until the fault is cleared and the power is removed. Reversing the phase transformation allows the carbon chains to re-form as the polymer re-crystallizes. The resistance quickly returns to its original value.

Applications
  • Personal computers
  • Laptop computers
  • Personal digital assistants
  • Transformers
  • Small and medium electric motors
  • Audio equipment and speakers
  • Test and measurement equipment
  • Security and fire alarm systems
  • Medical electronics
  • Personal care products
  • Point-of-sale equipment
  • Industrial controls
  • Automotive electronics and harness protection
  • Marine electronics
  • Battery-operated toys
  • Telecom electronics

Surface Mount - PFDF Series

ImageManufacturer Part NumberDescriptionCurrent - Hold (Ih) (Max)Current - Trip (It)Current - MaxAvailable QuantityPriceView Details
PTC RESET FUSE 60V 550MA 2018PFDF.050.2PTC RESET FUSE 60V 550MA 2018550 mA1.2 A10 A8796 - Immediate$0.85View Details

Surface Mount - PFMF Series

ImageManufacturer Part NumberDescriptionCurrent - Trip (It)Current - MaxTime to TripAvailable QuantityPriceView Details
PTC RESET FUSE 60V 100MA 1812PFMF.010.2PTC RESET FUSE 60V 100MA 1812300 mA40 A1.5 s149252 - Immediate$0.55View Details
PTC RESET FUSE 60V 140MA 1812PFMF.014.2PTC RESET FUSE 60V 140MA 1812340 mA40 A150 ms12382 - Immediate$0.55View Details
PTC RESET FUSE 30V 200MA 1812PFMF.020.2PTC RESET FUSE 30V 200MA 1812400 mA80 A60 ms6049 - Immediate$0.55View Details

Surface Mount - PFNF Series

ImageManufacturer Part NumberDescriptionCurrent - Trip (It)Current - MaxTime to TripAvailable QuantityPriceView Details
PTC RESET FUSE 30V 120MA 1206PFNF.012.2PTC RESET FUSE 30V 120MA 1206290 mA10 A200 ms19950 - Immediate$0.68View Details
PTC RESET FUSE 24V 200MA 1206PFNF.020.2PTC RESET FUSE 24V 200MA 1206460 mA10 A600 ms10590 - Immediate$0.67View Details
PTC RESET FUSE 6V 350MA 1206PFNF.035.2PTC RESET FUSE 6V 350MA 1206750 mA100 A100 ms742 - Immediate$0.68View Details

Surface Mount - PFSM Series

ImageManufacturer Part NumberDescriptionCurrent - Trip (It)Current - MaxTime to TripAvailable QuantityPriceView Details
PTC RESET FUSE 60V 300MA 2SMDPFSM.030.2PTC RESET FUSE 60V 300MA 2SMD600 mA40 A3 s6247 - Immediate$0.90View Details
PTC RESET FUSE 60V 500MA 2SMDPFSM.050.2PTC RESET FUSE 60V 500MA 2SMD1 A40 A4 s8341 - Immediate$0.86View Details
PTC RESET FUSE 30V 1.1A 2SMDPFSM.100.2PTC RESET FUSE 30V 1.1A 2SMD2.2 A80 A500 ms2635 - Immediate$0.90View Details

Surface Mount - PFUF Series

ImageManufacturer Part NumberDescriptionCurrent - Trip (It)Current - MaxTime to TripAvailable QuantityPriceView Details
PTC RESET FUSE 30V 200MA 1210PFUF.020.2PTC RESET FUSE 30V 200MA 1210400 mA10 A20 ms3404 - Immediate$0.69View Details
PTC RESET FUSE 6V 1.5A 1210PFUF.150.2PTC RESET FUSE 6V 1.5A 12103 A40 A5 s990 - Immediate$0.80View Details
PTC RESET FUSE 30V 50MA 1210PFUF.005.2PTC RESET FUSE 30V 50MA 1210150 mA10 A1.5 s2723 - Immediate$0.69View Details

Radial Leaded - PFRA Series

ImageManufacturer Part NumberDescriptionCurrent - Trip (It)Current - MaxTime to TripAvailable QuantityPriceView Details
PTC RESET FUSE 60V 170MA RADIALPFRA.017PTC RESET FUSE 60V 170MA RADIAL340 mA40 A3 s1339 - Immediate$0.76View Details
PTC RESET FUSE 60V 250MA RADIALPFRA.025PTC RESET FUSE 60V 250MA RADIAL500 mA40 A2.5 s4200 - Immediate$0.76View Details
PTC RESET FUSE 60V 500MA RADIALPFRA.050PTC RESET FUSE 60V 500MA RADIAL1 A40 A4 s316 - Immediate$0.76View Details

Radial Leaded - PFRY Series

ImageManufacturer Part NumberDescriptionTime to TripResistance - Initial (Ri) (Min)Resistance - Post Trip (R1) (Max)Available QuantityPriceView Details
PTC RESET FUSE 72V 1.1A RADIALPFRY.110PTC RESET FUSE 72V 1.1A RADIAL8.2 s150 mOhms380 mOhms621 - Immediate$1.01View Details
PTC RESET FUSE 72V 1.35A RADIALPFRY.135PTC RESET FUSE 72V 1.35A RADIAL9.6 s120 mOhms300 mOhms0 - Immediate$0.45View Details
PTC RESET FUSE 72V 1.6A RADIALPFRY.160PTC RESET FUSE 72V 1.6A RADIAL11.4 s90 mOhms220 mOhms407 - Immediate$0.96View Details
Published: 2017-10-31