DS11/DT31 Smart Connectors

SCHURTER's DS11 and DT31 smart connectors empower smart devices

Image of SCHURTER's DS11/DT31 Smart ConnectorsSCHURTER’s internal Smart Connector DS11 is an intelligent power entry module combining intelligence with a standard IEC 60320 C14 inlet. It is designed to perform its basic power entry function while allowing equipment manufacturers to offer their customers extended functionality without additional engineering time and cost to develop their own solutions. Similarly, the DT31 incorporates the same functionality but is designed to be used as an external add-on device. The standalone, plug-and-play device can quickly and conveniently upgrade existing equipment by way of a daisy chain from its IEC 60320 C14 inlet and C13 outlet to the equipment. The DT31 is an ideal solution for upgrading aftermarket equipment. Both the DS11 and DT31 have WLAN connections. The DS11 also offers a serial interface for direct connection to the host device.

To be used alongside the Smart Connectors, SCHURTER also offers a comprehensive cloud-based Smart Ecosystem, which offers a range of services to cater to different needs. A basic software package is included with each DS11 and DT31, with a range of upgrades available for additional fees. The DS11 and DT31 can be accessed via the Smart Connector App available on Android and Apple iOS. The SCHURTER Smart App, particularly Dashboard, makes remote monitoring and controlling connected devices easy.

Features
  • Wi-Fi and Bluetooth® connectivity
  • DS11 Series: IEC C14 PEM inlet
  • DT31 Series: standalone, plug-and-play device
  • SCHURTER Smart App and Dashboard, or shared API
Applications
  • Preventive maintenance and management
  • Monitoring and visualizing processes
  • Recording energy consumption of devices

DS11/DT31 Smart Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DT31 POWER ENTRY MODULE 10A C143-137-396DT31 POWER ENTRY MODULE 10A C142 - Immediate$64.94View Details
PWR ENT MOD RCPT IEC320-C14 PNL3-137-412PWR ENT MOD RCPT IEC320-C14 PNL0 - ImmediateSee Page for PricingView Details
Published: 2023-08-07