DKIH Series Nanocrystalline Chokes

PCB mount nanocrystalline common mode chokes from for 1- and 3-phase applications from SCHURTER

Image of SCHURTER's DKIH Series Nanocrystalline ChokesSCHURTER's DKIH series of current compensated chokes offer high current types for printed circuit boards (PCBs) mounting. They are available with a nanocrystalline ring core, offering 8x higher inductance performance than ferrite core versions in the same compact dimension. The choke family is designed for single- and three-phase applications with rated currents from 10 A to 50 A. Due to their open design, the chokes are lightweight and compact, making them ideally designed to suppress EMI noise caused by power applications on the PCB.

Like all other aspects of electronic design, the power portion is often built using discrete components on PCBs. With the trending integration of components to achieve smaller and smaller form factors, thermal problems and high currents on the PCB can become a challenge. Traditional block filters might well address these challenges, but their larger package size also presents challenges due to space constraints; therefore, an asymmetrical effective common mode choke and capacitors mounted on the PCB are better solutions

DKIH-EVB
The DKIH-EVB evaluation boards provide the end-user with a DIY approach to achieve the ideal EMC filter specific to the suppression requirements of user's unique application. The test PCBs are for 1- or 3-phase systems up to 50 A. These evaluation boards accept SCHURTER’s current-compensating DKIH series chokes, which can be set up and easily tested with different L and C values.

DKIH-1
The DKIH-1 series is designed for 1-phase AC or DC applications at a rated current of 10 A to 50 A. The components are designed and approved according to the standards IEC 60938, UL 1283, and CSA 22.2 No. 8. The rated voltages are 300 VAC (IEC and UL), 250 VAC (CSA), and 425 VDC for all variants.

DKIH-3
The DKIH-3 series is suitable for 3-phase applications with a rated current of 10 A to 50 A. The current compensated chokes comply with the standard IEC 60938. With a rated voltage of 600 VAC, they are suitable for most applications.

DKIH-4
The DKIH-4 series is suitable for 3-phase applications with neutral at nominal currents from 10 A to 40 A. The current compensated chokes comply with the IEC 60938 standard. With a rated voltage of 500 VAC or 760 VAC, they are suitable for almost any application.

Compact and lightweight, these current-compensated chokes are easy to insert on the PCB, and the contacting takes place using push-through contacts (THT). The chokes are designed for a wide temperature range from -40°C to +100°C.

Features and Benefits
  • Compact size and lightweight
  • THT terminals
  • Open design for optimal cooling
  • Nanocrystalline ring core technology
  • Customer-specific pin-out available
Applications
  • Frequency converters
  • Charging stations
  • UPS systems
  • Switching power supplies
Application Note

DKIH Series Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR DKIH-13-109-440EVAL BOARD FOR DKIH-121 - Immediate$14.24View Details
EVAL BOARD FOR DKIH-33-111-353EVAL BOARD FOR DKIH-38 - Immediate$21.63View Details
EVAL BOARD FOR DKIH-33-115-037EVAL BOARD FOR DKIH-30 - Immediate$27.58View Details

DKIH-1 Chokes

ImageManufacturer Part NumberDescriptionDC Resistance (DCR) (Max)Available QuantityPriceView Details
CMC 12A 2LN THDKIH-3237-122Q-NKCMC 12A 2LN TH7mOhm45 - Immediate$18.95View Details
CMC 32A 2LN THDKIH-3252-324Q-NKCMC 32A 2LN TH2.3mOhm0 - Immediate$25.59View Details
CMC 50A 2LN THDKIH-3252-506J-NKCMC 50A 2LN TH0.5mOhm78 - Immediate$28.81View Details
CMC 10A 2LN THDKIH-3237-1010-NKCMC 10A 2LN TH10mOhm40 - Immediate$18.26View Details
CMC 16A 2LN THDKIH-3242-160Q-NKCMC 16A 2LN TH5.6mOhm28 - Immediate$21.28View Details
CMC 20A 2LN THDKIH-3242-202M-NKCMC 20A 2LN TH2.5mOhm26 - Immediate$22.07View Details
CMC 25A 2LN THDKIH-3242-257K-NKCMC 25A 2LN TH1.6mOhm668 - Immediate$22.65View Details
CMC 40A 2LN THDKIH-3252-409M-NKCMC 40A 2LN TH1.5mOhm0 - Immediate$26.44View Details

DKIH-3 Chokes

ImageManufacturer Part NumberDescriptionDC Resistance (DCR) (Max)Available QuantityPriceView Details
CMC 16A 3LN THDKIH-3352-162N-NKCMC 16A 3LN TH3mOhm0 - Immediate$28.70View Details
CMC 12A 3LN THDKIH-3352-120Q-NKCMC 12A 3LN TH4.5mOhm17 - Immediate$28.52View Details
CMC 32A 3LN THDKIH-3358-326K-NKCMC 32A 3LN TH1.1mOhm15 - Immediate$35.88View Details
CMC 40A 3LN THDKIH-3358-401J-NKCMC 40A 3LN TH0.6mOhm18 - Immediate$36.53View Details
CMC 20A 3LN THDKIH-3352-204L-NKCMC 20A 3LN TH1.5mOhm0 - Immediate$22.26View Details
CMC 10A 3LN THDKIH-3352-1011-NKCMC 10A 3LN TH7.5mOhm55 - Immediate$27.22View Details
CMC 25A 3LN THDKIH-3352-254K-NKCMC 25A 3LN TH1.2mOhm0 - Immediate$22.43View Details

DKIH-4 Chokes

ImageManufacturer Part NumberDescriptionCurrent Rating (Max)Available QuantityPriceView Details
CMC 12A 4LN TH3-108-427CMC 12A 4LN TH12A0 - Immediate$28.63View Details
CMC 25A 4LN TH3-108-430CMC 25A 4LN TH25A0 - Immediate$28.50View Details
CMC 40A 4LN TH3-108-432CMC 40A 4LN TH40A19 - Immediate$30.07View Details
CMC 12A 4LN TH3-108-434CMC 12A 4LN TH12A0 - Immediate$42.32View Details
CMC 25A 4LN TH3-108-437CMC 25A 4LN TH25A115 - Immediate$30.60View Details
CMC 40A 4LN TH3-108-439CMC 40A 4LN TH40A33 - Immediate$32.23View Details
CMC 10A 4LN TH3-108-426CMC 10A 4LN TH10A0 - Immediate$28.27View Details
CMC 16A 4LN TH3-108-428CMC 16A 4LN TH16A20 - Immediate$28.98View Details
CMC 32A 4LN TH3-108-431CMC 32A 4LN TH32A0 - Immediate$29.71View Details
CMC 10A 4LN TH3-108-433CMC 10A 4LN TH10A0 - Immediate$30.44View Details
CMC 16A 4LN TH3-108-435CMC 16A 4LN TH16A21 - Immediate$31.15View Details
CMC 32A 4LN TH3-108-438CMC 32A 4LN TH32A0 - Immediate$31.87View Details
Updated: 2019-09-06
Published: 2016-05-26