6080 Series Connector with V-Lock Power Cords

SCHURTER's connectors protect against dust and water ingress

Image of SCHURTER's 6080 Series Connector with V-Lock Power CordsSCHURTER's IEC C14 6080 connector series with mating C13 V-Lock power cords are ideal for protection against dust and water ingress. The power entry combination provides an IP54 rating when power is connected during equipment operation as well as an IP67 rating between the connector and the appliance.

Ingress protection of particles and liquids is of growing importance, especially in the highly regulated medical field where locking power cords are often used to ensure the continuous operation of equipment. SCHURTER’s 6080 series with V-Lock power cords are an ideal solution as it merges the IEC 60320's connectors with IEC 60529's ingress protection. The blue-colored latch of the V-Lock power cord and blue inlay of the appliance inlet indicate that the two have been equipped with unique sealing mechanisms. The mating of the pair makes it possible to achieve a higher ingress protection (IP) rating of IP54 under load and IP67 against the appliance.

The 6080 series connector with V-Lock power cord is rated to 10 A at 250 VAC and 50 Hz according to IEC and CCC. It is also rated up to 15 A at 250 VAC and 60 Hz according to UL. The operating temperature range is -25°C to +70°C. The 6080 series connector is available in C14 PC1 or C18 PCII and is available in black or white colors. The V-Lock power cords are available in three lengths: 2 m, 3 m, or 5 m with a range of country-specific plugs. Versions without plugs, and with stripped-wire ends, are available for customizing. A version for PCII is pending. In addition to medical device applications, other applications for the 6080 connector and V-Lock power cord technology include food processing, manufacturing equipment, robotics, vending machines, and maritime equipment. Heavy-duty use applications may require interconnect solutions which are known for their higher IP ratings and circular designs. These solutions can be bulkier and more costly. SCHURTER’s 6080 connector and V-Lock power cord solution is designed to be cost-effective for lighter-duty applications.

6080 Series Connector with V-Lock Power Cords

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EU CORDSET 10A,2.0M,IP54,C13,V-L3-133-809EU CORDSET 10A,2.0M,IP54,C13,V-L0 - Immediate$11.02View Details
EU CORDSET 10A,3.0M,IP54,C13,V-L3-133-810EU CORDSET 10A,3.0M,IP54,C13,V-L0 - Immediate$12.78View Details
EU CORDSET 10A,5.0M,IP54,C13,V-L3-133-811EU CORDSET 10A,5.0M,IP54,C13,V-L317 - Immediate$21.70View Details
US CORDSET 10A,2.0M,IP54,C13,V-L3-133-822US CORDSET 10A,2.0M,IP54,C13,V-L10 - Immediate$13.54View Details
US CORDSET 10A,3.0M,IP54,C13,V-L3-133-823US CORDSET 10A,3.0M,IP54,C13,V-L0 - Immediate$15.74View Details
US CORDSET 10A,5.0M,IP54,C13,V-L3-133-824US CORDSET 10A,5.0M,IP54,C13,V-L85 - Immediate$20.57View Details
CN CORDSET 10A,2.0M,IP54,C13,V-L3-133-825CN CORDSET 10A,2.0M,IP54,C13,V-L22 - Immediate$13.81View Details
CH CORDSET 10A,2.5M,IP54,C13,V-L3-133-826CH CORDSET 10A,2.5M,IP54,C13,V-L2 - Immediate$15.71View Details
UK CORDSET 10A,2.0M,IP54,C13,V-L3-133-827UK CORDSET 10A,2.0M,IP54,C13,V-L36 - Immediate$15.40View Details
JP CORDSET 10A,2.0M,IP54,C13,V-L3-133-828JP CORDSET 10A,2.0M,IP54,C13,V-L41 - Immediate$13.15View Details
EU/UL/CCC CORDS.10A,3.0M,IP54,C13-133-830EU/UL/CCC CORDS.10A,3.0M,IP54,C10 - Immediate$13.16View Details
6080 CONNECTOR INLET 10A C143-134-8806080 CONNECTOR INLET 10A C1459 - Immediate$7.79View Details
6080 CONNECTOR INLET 10A C183-134-8816080 CONNECTOR INLET 10A C181 - Immediate$7.89View Details
6080 CONNECTOR INLET 10A C143-134-9026080 CONNECTOR INLET 10A C140 - Immediate$7.36View Details
6080 CONNECTOR INLET 10A C183-134-9036080 CONNECTOR INLET 10A C180 - Immediate$7.30View Details
US CORDSET 15A,3.0M,IP54,C13,V-L3-135-930US CORDSET 15A,3.0M,IP54,C13,V-L14 - Immediate$21.79View Details
6080 CONNECTOR INLET 10A C143-137-7316080 CONNECTOR INLET 10A C1436 - Immediate$2.54View Details
6080 CONNECTOR INLET 10A C183-137-7526080 CONNECTOR INLET 10A C188 - Immediate$2.74View Details
6080 CONNECTOR INLET 10A C143-137-7536080 CONNECTOR INLET 10A C1416 - Immediate$3.01View Details
6080 CONNECTOR INLET 10A C183-137-7546080 CONNECTOR INLET 10A C183 - Immediate$2.28View Details
Published: 2022-11-28