C320 and C360 Series Contactors
Schaltbau´s contactors are certified according to DNVGL-CG-0339 for demanding maritime environments
Schaltbau´s C320 and C360 series are certified for use in a wide range of maritime applications, including commercial shipping, offshore platforms, and other marine vessels.
The C320 series features a rated short-circuit, allowing for a capacity of up to 3,000 A. This makes it suitable for applications with high inrush currents as permanent high contact forces up to 1,000 A can be conducted. In the event of a short circuit, as much as 4,500 A may flow for 100 ms without the contacts welding.
The C360 series features compact single-pole AC and bidirectional DC contactors. With a making capacity of up to 2,500 A, the contactor can handle up to 500 A continuously.
- High making capacity: up to 3,000 A
- High thermal continuous current: up to 1,000 A
- Fully bi-directional: safe disconnection for high powers
- C320K version specified for operating voltage up to 1,500 V
- C320S version specified for operating voltage up to 60 V
- Auxiliary switch with mirror-contact function
- High making capacity: up to 2,500 A
- High thermal continuous current: up to 500 A
- Fully bi-directional: reliable disconnection
- Auxiliary switch with mirror-contact function
- Battery management systems of high-voltage vehicle batteries
- Charging stations for e-mobility
- Battery test stands
- DC circuits of inverters
C320 Series Contactors
| Image | Manufacturer Part Number | Description | Coil Voltage | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1-1614-356014 | C320S/100 1 Pole bi-direct. DC | 12 ~ 24VDC | 0 | $611.81 | View Details |
C360 Series Contactors
| Image | Manufacturer Part Number | Description | Coil Voltage | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1-1614-353427 | C360A/500 24I-V2 | 16.8 ~ 30VDC | 5 - Marketplace | $391.18 | View Details |
![]() | ![]() | 1-1614-353859 | C360A/150 24I-V2 | 16.8 ~ 30VDC | 5 - Marketplace | $327.00 | View Details |