IL13 Series IEC Lock Power Cords

Schaffner announces the addition of the IEC Lock power cords

Image of Schaffner's EMC IEC Lock Power CordsSchaffner's IEC Lock power cords lock into any IEC C14 connector or power entry module. This simple and attractive solution does not require the exchange or modification of the power inlet, making it an easy retrofit for all electronic equipment and devices where safe/reliable power connections are a must.

The Schaffner power cords with IEC Lock reduce installation time and material by eliminating the need for bale or clamp accessories, and are easily installed and released from standard IEC 60320 style C14 inlets with the press of a button.

Features Applications
  • Power cord with locking system for IEC inlets
  • Protection class I
  • Suitable for use with any C14 IEC inlet
  • Fits the complete Schaffner IEC inlet filter program with C14 IEC inlet
    • Maximum pin temperature 70°C
    • Data centers
    • Industrial equipment
      • Medical devices
        • In-vitro diagnostic devices
          • Broadcasting stations
            • Mobile applications

            Standard

            ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
            CORD 18AWG IEC320C14 - 320C13 6'IL13-C14-SVT-3100-183CORD 18AWG IEC320C14 - 320C13 6'156 - Immediate$12.14View Details
            CORD 18AWG NEMA5-15P - IEC320 6'IL13-US1-SVT-3100-183CORD 18AWG NEMA5-15P - IEC320 6'0 - ImmediateSee Page for PricingView Details
            CRD 18AWG CEE7/7 RA - C13 6.67'IL13-EU1-H05-3100-200CRD 18AWG CEE7/7 RA - C13 6.67'0 - ImmediateSee Page for PricingView Details
            CRD 18AWG BS1363A - IEC320 6.67'IL13-UK1-H05-3100-200CRD 18AWG BS1363A - IEC320 6.67'0 - Immediate$14.09View Details

            Medical

            ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
            CORD 18AWG NEMA5-15P - IEC320 6'IL13-US2-SJT-3100-183CORD 18AWG NEMA5-15P - IEC320 6'0 - Immediate$16.51View Details
            CORD 18AWG NEMA5-15P - IEC320 9'IL13-US2-SJT-3100-275CORD 18AWG NEMA5-15P - IEC320 9'147 - Immediate$18.73View Details
            CRD 18AWG NEMA5-15P - 320C13 12'IL13-US2-SJT-3100-366CRD 18AWG NEMA5-15P - 320C13 12'98 - Immediate$24.47View Details
            Published: 2014-07-08