FN2200 Series EMC/EMI Filters

Schaffner's FN2200 series DC EMC/EMI filters designed for PV inverters

Image of Schaffner's EMC FN2200 Series EMC/EMI FiltersSchaffner's FN2200 series standard filters are designed for use with photovoltaic (PV) inverters. These filters help control conducted emissions on the panel side of the system and significantly reduce the potential for high-frequency interference radiation off the panel. The filter also protects the solar panel from HF stray and leakage currents that can cause premature aging in the PV modules.

Filters in the FN2200 series come in unsymmetrical housings, which help prevent inverse installations and wrong electrical connections. The series was designed for very low power loss to support overall PV system efficiency. It meets the stringent international standards for electromagnetic compatibility and helps to ensure reliable and fault free operation of PV systems.

Features
  • Reduces conducted emissions toward the solar panel
  • Reduces the probability of EMI radiation off of the solar panel
  • Helps prevent pre-mature panel aging because of HF leakage currents
  • Helps meet international EMC regulations for the entire PV system
  • Most compact standard solution in the industry, optionally available without capacitors to ground (B types)
Applications
  • PV inverters
  • DC applications

FN2200 Series EMC EMI Filters

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
LINE FLTR 1200VDC 25A CHASS MNTFN2200-25-33LINE FLTR 1200VDC 25A CHASS MNT47 - Immediate$94.09View Details
LINE FLTR 1200VDC 50A CHASS MNTFN2200-50-34LINE FLTR 1200VDC 50A CHASS MNT19 - Immediate$140.15View Details
LINE FLTR 1200VDC 75A CHASS MNTFN2200-75-34LINE FLTR 1200VDC 75A CHASS MNT24 - Immediate$162.00View Details
LINE FLTR 1200VDC 100A CHASS MNTFN2200-100-35LINE FLTR 1200VDC 100A CHASS MNT3 - Immediate$253.13View Details
Published: 2010-08-26