San Ace B97 9BMC Type 97 mm x 33 mm Blower

SANYO DENKI's San Ace B97 9BMC type 97 mm × 33 mm blower for use in a variety of applications

Image of Sanyo Denki's San Ace B97 9BMC Type 97 mm x 33 mm Blower SANYO DENKI's San Ace B97 9BMC type 97 mm x 33 mm blower is suitable for servers, power supplies, printers, copy machines, air purifiers, house ventilation devices, and fuel cells.

This series of blowers has PWM as a standard option. This enables the external control of the rotational speed of the fan which helps increase efficiency and reduce audible sound when maximum performance is not required.

Features
  • High airflow
  • High static pressure
  • Low noise
  • Low power consumption
  • cUL and TUV approved

San Ace B97 9BMC Type 97 mm x 33 mm Blower

ImageManufacturer Part NumberDescriptionSize / DimensionAvailable QuantityPriceView Details
FAN BLOWER 97.1X33MM 12VDC WIRE9BMC12P2G001FAN BLOWER 97.1X33MM 12VDC WIRERectangular/Rounded - 97.1mm L x 95mm H0 - Immediate$60.92View Details
FAN BLOWER 97.1X33MM 24VDC WIRE9BMC24P2G001FAN BLOWER 97.1X33MM 24VDC WIRERectangular/Rounded - 97.1mm L x 95mm H162 - Immediate$74.09View Details
Published: 2017-12-26