F2 SF Series 42 mm sq. 2-Phase Stepping Motors

Sanyo Denki SanMotion Product’s SF series motors can be used in medical devices, surveillance cameras, and ATMs

Image of Sanyo Denki-SanMotion Product’s F2 SF Series 42 mm sq. 2-Phase Stepping MotorsSanyo Denki SanMotion Product’s F2 SF series 42 mm sq. two-phase stepping motors feature improved holding torque and reduced noise and vibration. They can be used in devices such as automated teller machines (ATMs) and medical inspection equipment.

The SanMotion F2 is a two-phase stepping system that provides precise positioning with easy control. The typical basic step angle is 1.8°, and accurate control is provided by pulse signals. The SanMotion F2 motors can be used in a wide variety of applications, including fixed-speed drive synchronized to a command pulse, accurate positioning, and stable stopping.

Features
  • Shortens positioning time
  • Reduced noise
  • Energy-saving
Applications
  • XY stages
  • Semiconductor manufacturing equipment
  • Medical devices
  • Surveillance cameras
  • ATMs

Resources

F2 SF Series 42 mm sq. 2-Phase Stepping Motors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
STEP, F2, SQ.42, 1.8, , , BIPOLASF2421-10B41STEP, F2, SQ.42, 1.8, , , BIPOLA186 - Immediate$22.09View Details
STEP, F2, SQ.42, 1.8, , , BIPOLASF2423-10B41STEP, F2, SQ.42, 1.8, , , BIPOLA0 - Immediate$25.02View Details
STEP, F2, SQ.42, 1.8, , , BIPOLASF2424-10B41STEP, F2, SQ.42, 1.8, , , BIPOLA0 - Immediate$26.77View Details
STEP, F2, SQ.42, 1.8, , , BIPOLASF2421-10B11STEP, F2, SQ.42, 1.8, , , BIPOLA0 - Immediate$22.09View Details
STEP, F2, SQ.42, 1.8, , , BIPOLASF2422-10B41STEP, F2, SQ.42, 1.8, , , BIPOLA136 - Immediate$22.68View Details
STEP, F2, SQ.42, 1.8, , , BIPOLASF2423-10B11STEP, F2, SQ.42, 1.8, , , BIPOLA3 - Immediate$25.02View Details
STEP, F2, SQ.42, 1.8, , , BIPOLASF2424-10B11STEP, F2, SQ.42, 1.8, , , BIPOLA14 - Immediate$26.77View Details
STEP, F2, SQ.42, 1.8, , , BIPOLASF2422-10B11STEP, F2, SQ.42, 1.8, , , BIPOLA36 - Immediate$22.68View Details
Published: 2021-03-08