SSC4S790 High-Side Gate Driver
Sanken’s high-side gate driver is ideal for white goods, office automation equipment, and audio visual equipment
Sanken’s SSC4S790 single-channel high-side gate driver is 3.3 V logic signal compatible and features single input and output. The IC incorporates a floating drive circuit for a high-side power MOSFET, which can be used for a high-side gate driver such as a half-bridge converter or bridgeless PFC. The IC comes in a compact and low-profile SOIC8 package.
- Single input and output
- Breakdown voltage of floating driver: 600 V
- 3.3 V logic signal compatible
- CMOS Schmitt trigger input with pull-down
- White goods
- Office automation equipment
- Audio visual equipment
SSC4S790 High-Side Gate Driver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SSC4S790 | IC GATE DRVR HIGH-SIDE 8SOIC | 45 - Immediate | $1.50 | View Details |