SCM1272MA High Voltage 3-Phase Motor Driver
Sanken’s SCM1272MA driver runs on a 3-shunt current detection system and controls the inverter systems of medium-capacity motors
Sanken’s SCM1272MA high voltage three-phase motor driver contains highly integrated transistors, pre-drive circuits, and bootstrap diodes with current-limiting resistors. The SCM1272MA driver can run on a three-shunt current detection system and optimally control the inverter systems of medium-capacity motors that require universal input standards.
- Pb-free (RoHS compliant)
- Isolation voltage: 2000 V (for 1 min), UL recognized component (File No.: E118037)
- Temperature sensing function
- In case of abnormal operation, all outputs shut down via the FO1, FO3, and FO3 pins connected together
- Built-in bootstrap diodes with current limiting resistors (22 Ω)
- Washing machine main motors
- Fan motors
- Pump motors
- Refrigerator compressor motors
- Air conditioner compressor motors