FMKS 2000 Series Diode with Temperature Detection

Sanken’s FMKS-2000 is a low-loss rectifier diode, suited for high frequency rectification

Image ofSanken FMKS Series DiodesSanken’s FMKS-2000 series is an ultra-fast recovery diode (200 V reverse voltage) series with an SBD formed on the same die. This makes it possible to detect over-heating caused by over-current (temperature increase of built-in FRD). By using the FMKS series, consideration for thermal connection is not necessary. The FMKS series is targeted at consumer equipment (white goods, audio and visual, lighting equipment), industrial equipment (telecommunication equipment, FA), and for secondary-side rectification of switching power supply.

Features and Benefits
  • Built-in temperature sensing element
  • Ultra-fast
  • Low loss
  • Low leak current
  • High heat dissipation TO220F package
Applications
  • Consumer equipment (White goods, audio and visual, lighting equipment, and more)
  • Industrial equipment (Telecommunication equipment, FA, and others)
  • For secondary-side rectification of switching power supply

FMKS Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE ARRAY GP 200V 5A TO-220F-3FMKS-2052DIODE ARRAY GP 200V 5A TO-220F-31000 - Immediate$0.45View Details
DIODE ARR SCHOT 200V 10A TO220F3FMKS-2102DIODE ARR SCHOT 200V 10A TO220F3717 - Immediate$0.67View Details
DIODE ARRAY GP 200V 15A TO220F3FMKS-2152DIODE ARRAY GP 200V 15A TO220F30 - Immediate$0.59View Details
Published: 2015-11-13