microSD Cards with Adapters and Memory Cards

Sahasra's microSD cards with adapters and memory cards are high-speed Class 10 cards for storage and faster data transfer

Image of Sahasra's Micro SD Card with Adaptor and Memory CardSahasra's microSD cards with adapters and memory cards offer more storage, faster speeds for fast transfer, performance, and HD media files. They are ideal for Android smartphones, action/digital cameras, CCTVs, drones, IoT devices, dashcams, smart products, and more. Sahasra high-performance microSD cards handle 4K UHD video recording, full HD videos, and high-resolution photos. They read up to 100 MB and write up to 60 MB in 32 GB, 64 GB, and 128 GB capacities with read speeds up to 150 MB in 256 GB to 512 GB capacities. The card is good for capturing and storing HD videos. They are suited for recording, storage, and data transfer during outdoor adventures, weekend trips, or sporting events without skipping frames. With up to 512 GB of storage, Sahasra microSD cards allow uninterrupted storage of HD videos and pictures with various UHS speed classes of U1 and U3 and video classes of V10, V30, and others. With write speeds of up to 100 MBs, fast action photos can be captured, or full HD videos can be shot with write speeds of up to 100 MBs. These microSD cards also shoot and store faster. They offer a durable design for use in extreme environments. The microSD card is shockproof, temperature proof, waterproof, and x-ray proof.

Features
  • Up to 150 MB of read speed to save data transfer time for HD images and videos
  • Full HD ready with Class 10 and variants U1, U3, V10, and V30
  • Built and tested in harsh conditions; temperature proof, waterproof, shockproof, and X-ray proof
  • Up to 70 MB of write speed for faster data transfer
  • With adapter for compatibility with full-size SDXC and SDHC
  • Shock resistance and drop protection
  • Five-year manufacturer warranty
Applications
  • Desktops
  • Laptops
  • Tablets
  • Smartphones
  • TVs and SMART TVs
  • Speakers
  • Drones
  • CCTVs
  • Smart and IoT products
  • Dashcams and action cameras

MicroSD Cards with Adapter and Memory Card

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MEM CRD SDHC64GB 10UHS 1V10 3DCA227-004MEM CRD SDHC64GB 10UHS 1V10 3D8 - Immediate$21.49View Details
MEM CRD SDHC128GB 10UHS 1V10 3DCA227-005MEM CRD SDHC128GB 10UHS 1V10 3D8 - Immediate$27.19View Details
MICRO SD CARD U3A2 V30 256GBCA227-011MICRO SD CARD U3A2 V30 256GB0$63.80View Details
MICRO SD CARD U3A2 V30 512GBCA227-012MICRO SD CARD U3A2 V30 512GB5 - Immediate$112.26View Details
Published: 2024-05-13