VXG Series Capacitors
Rubycon offers the VXG series of 105°C ultra-miniaturized snap-in capacitors
Rubycon’s VXG series is designed for applications requiring the latest technology for 105°C snap-mounting. The 450 V, 390 µFd VXG is offered in 30 x 50 mm and 35 x 40 mm heights to allow for flexibility where height or diameter reduction is needed.
This series is designed with enhanced structural improvements and a durable foil for a robust design suitable for white goods, motor control, UPS, and other power supply applications.
VXG Series Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 400VXG100MEFCSN22X30 | CAP ALUM 100UF 20% 400V SNAP TH | 594 - Immediate | $3.31 | View Details |
![]() | ![]() | 500VXG47MEFCSN22X25 | CAP ALUM 47UF 20% 500V SNAP TH | 692 - Immediate | $3.37 | View Details |
![]() | ![]() | 450VXG82MEFCSN22X25 | CAP ALUM 82UF 20% 450V SNAP TH | 566 - Immediate | $2.83 | View Details |
![]() | ![]() | 200VXG470MEFCSN25X30 | CAP ALUM 470UF 20% 200V SNAP TH | 141 - Immediate | $3.72 | View Details |
![]() | ![]() | 500VXG68MEFCSN25X25 | CAP ALUM 68UF 20% 500V SNAP TH | 162 - Immediate | $4.17 | View Details |
![]() | ![]() | 450VXG220MEFCSN30X30 | CAP ALUM 220UF 20% 450V SNAP TH | 128 - Immediate | $5.30 | View Details |
![]() | ![]() | 500VXG470MEFCSN35X60 | CAP ALUM 470UF 20% 500V SNAP TH | 110 - Immediate | $14.23 | View Details |
![]() | ![]() | 200VXG270MEFCSN22X25 | CAP ALUM 270UF 20% 200V SNAP TH | 117 - Immediate | $3.04 | View Details |
![]() | ![]() | 450VXG120MEFCSN25X30 | CAP ALUM 450V POLAR | 183 - Immediate | $3.49 | View Details |
![]() | ![]() | 63VXG3300MEFCSN25X40 | CAP ALUM 63V POLAR | 191 - Immediate | $3.92 | View Details |