USG Series Capacitors
Rubycon offers the USG series 85°C snap-in capacitor
Rubycon’s USG series is designed for applications requiring the latest technology for 85°C snap-mounting. The 450 V, 470 µFd USG is offered in 30 x 45 mm and 35 x 40 mm heights to allow for flexibility where height or diameter reduction is needed.
This series is designed with enhanced structural improvements and a durable foil for a robust design suitable for white goods, motor control, UPS, and other power supply applications.
USG Series Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 200USG2200MEFCSN35X40 | CAP ALUM 2200UF 20% 200V SNAP TH | 781 - Immediate | $7.72 | View Details |
![]() | ![]() | 400USG220MEFCSN22X40 | CAP ALUM 220UF 20% 400V SNAP TH | 169 - Immediate | $3.22 | View Details |
![]() | ![]() | 160USG1000MEFCSN22X40 | CAP ALUM 1000UF 20% 160V SNAP TH | 388 - Immediate | $3.72 | View Details |
![]() | ![]() | 200USG820MEFCSN25X30 | CAP ALUM 820UF 20% 200V SNAP TH | 1887 - Immediate | $3.88 | View Details |
![]() | ![]() | 80USG3300MEFCSN30X30 | CAP ALUM 3300UF 20% 80V SNAP TH | 110 - Immediate | $4.07 | View Details |
![]() | ![]() | 200USG330MEFCSN20X25 | CAP ALUM 330UF 20% 200V SNAP TH | 122 - Immediate | $4.19 | View Details |
![]() | ![]() | 200USG1000MEFCSN25X35 | CAP ALUM 1000UF 20% 200V SNAP TH | 189 - Immediate | $4.33 | View Details |
![]() | ![]() | 35USG8200MEFCSN22X40 | CAP ALUM 8200UF 20% 35V SNAP TH | 148 - Immediate | $4.95 | View Details |
![]() | ![]() | 200USG1500MEFCSN25X50 | CAP ALUM 1500UF 20% 200V SNAP TH | 247 - Immediate | $5.13 | View Details |
![]() | ![]() | 50USG12000MEFCSN30X45 | CAP ALUM 12000UF 20% 50V SNAP TH | 120 - Immediate | $5.56 | View Details |