MXK Series Capacitors

Rubycon introduces the MXK series ultra-miniaturization snap-in capacitors

Image of Rubycon's MXK Series Capacitors Rubycon's MXK series is designed for applications requiring ultra-miniaturization. The MXK is a series size reduction from the MXH and MXG series. The 450 V, 470 uFd MXK is offered in a 30 mm x 40 mm case size vs the 30 mm x 50 mm MXG series delivering a 20% volume reduction. This series is designed with enhanced structural improvements and a durable foil for a robust design suitable for white goods, motor control, UPS, and other power supply applications.

Features
  • 400 V/420 V/450 V, +105°C
  • 1 A to 2.7 A options
  • SnHeight from 25 mm to 50 mm
  • Snap-in-mounting
  • Diameters from 22 mm to 35 mm
Applications
  • Power
  • Motor control
  • UPS
  • Inverter

MXK Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CAP ALUM 330UF 20% 450V SNAP TH450MXK330MEFCSN30X30CAP ALUM 330UF 20% 450V SNAP TH1394 - Immediate$8.12View Details
CAP ALUM 180UF 20% 420V SNAP TH420MXK180MEFCSN25X25CAP ALUM 180UF 20% 420V SNAP TH199 - Immediate$4.70View Details
CAP ALUM 390UF 20% 400V SNAP TH400MXK390MEFCSN25X40CAP ALUM 390UF 20% 400V SNAP TH82 - Immediate$7.67View Details
CAP ALUM 220UF 20% 420V SNAP TH420MXK220MEFCSN22X35CAP ALUM 220UF 20% 420V SNAP TH182 - Immediate$5.65View Details
CAP ALUM 330UF 20% 400V SNAP TH400MXK330MEFCSN25X35CAP ALUM 330UF 20% 400V SNAP TH143 - Immediate$6.22View Details
CAP ALUM 470UF 20% 400V SNAP TH400MXK470MEFCSN25X45CAP ALUM 470UF 20% 400V SNAP TH472 - Immediate$8.39View Details
CAP ALUM 330UF 20% 420V SNAP TH420MXK330MEFCSN25X40CAP ALUM 330UF 20% 420V SNAP TH400 - Immediate$7.43View Details
CAP ALUM 390UF 20% 450V SNAP TH450MXK390MEFCSN30X35CAP ALUM 390UF 20% 450V SNAP TH321 - Immediate$9.41View Details
CAP ALUM 120UF 20% 420V SNAP TH420MXK120MEFCSN22X25CAP ALUM 120UF 20% 420V SNAP TH0 - Immediate$1.82View Details
CAP ALUM 120UF 20% 450V SNAP TH450MXK120MEFCSN22X25CAP ALUM 120UF 20% 450V SNAP TH168 - Immediate$4.31View Details
Published: 2015-03-23