HXG Series Capacitors

Rubycon HXG series offers extreme ripple current in dense packaging

Image of Rubycon America's HXG Series CapacitorsRubycon's HXG series is designed for applications requiring high performance and compact size. Our 450 V, 470 µF HXG can deliver 2.92 A ripple versus our current MXG series at 1.85 A. This is a 57% increase in performance. If size reduction is required, a 220 µF design can result in a size reduction from 35 x 50 mm to 35 x 30 mm (under the same load) which is ideal for 1 µ power supply designs. This series is designed with enhanced structural improvements and a durable foil for a robust design suitable for white goods, motor control, UPS and other power supply applications.

Features
  • 400/420/450 V, 105°C
  • 1-3.5 A options
  • Snap-in mounting
  • Height from 25-50 mm
  • Diameters from 20-35 mm
Applications
  • Power
  • Motor control
  • UPS
  • Inverters

HXG Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 82UF 20% 400V SNAP TH400HXG82MEFCSN22X25CAP ALUM 82UF 20% 400V SNAP TH380 - Immediate$3.03View Details
CAP ALUM 120UF 20% 400V SNAP TH400HXG120MEFCSN22X30CAP ALUM 120UF 20% 400V SNAP TH119 - Immediate$3.69View Details
CAP ALUM 220UF 20% 400V SNAP TH400HXG220MEFCSN25X35CAP ALUM 220UF 20% 400V SNAP TH852 - Immediate$4.48View Details
CAP ALUM 330UF 20% 400V SNAP TH400HXG330MEFCSN30X35CAP ALUM 330UF 20% 400V SNAP TH0 - Immediate$3.67View Details
CAP ALUM 470UF 20% 400V SNAP TH400HXG470MEFCSN35X40CAP ALUM 470UF 20% 400V SNAP TH42 - Immediate$7.59View Details
CAP ALUM 560UF 20% 400V SNAP TH400HXG560MEFCSN35X45CAP ALUM 560UF 20% 400V SNAP TH95 - Immediate$10.49View Details
CAP ALUM 680UF 20% 400V SNAP TH400HXG680MEFCSN35X50CAP ALUM 680UF 20% 400V SNAP TH2 - Immediate$11.87View Details
CAP ALUM 100UF 20% 420V SNAP TH420HXG100MEFCSN25X25CAP ALUM 100UF 20% 420V SNAP TH0 - Immediate$1.48View Details
CAP ALUM 390UF 20% 420V SNAP TH420HXG390MEFCSN30X45CAP ALUM 390UF 20% 420V SNAP TH0 - Immediate$4.36View Details
CAP ALUM 68UF 20% 450V SNAP TH450HXG68MEFCSN22X25CAP ALUM 68UF 20% 450V SNAP TH0 - Immediate$3.20View Details
CAP ALUM 82UF 20% 450V SNAP TH450HXG82MEFCSN22X25CAP ALUM 82UF 20% 450V SNAP TH132 - Immediate$3.43View Details
CAP ALUM 180UF 20% 450V SNAP TH450HXG180MEFCSN22X45CAP ALUM 180UF 20% 450V SNAP TH2294 - Immediate$5.41View Details
CAP ALUM 220UF 20% 450V SNAP TH450HXG220MEFCSN25X40CAP ALUM 220UF 20% 450V SNAP TH6758 - Immediate$5.50View Details
CAP ALUM 470UF 20% 450V SNAP TH450HXG470MEFCSN35X45CAP ALUM 470UF 20% 450V SNAP TH723 - Immediate$9.10View Details
Published: 2013-07-09