HFG Series Capacitors
Rubycon's HFG series capacitors are ideal for high power applications
With 5,000 hours of life at 105°C, Rubycon’s HFG series is designed for applications requiring long-life durability. They provide high-ripple current and capacitance. Rubycon offers models from 350 V to 450 V with a temperature range from -25 to 105°C. All Rubycon parts are RoHS-compliant.
- Rated voltage range: 350 VDC to 450 VDC
- Capacitance: 470 µF to 2700 µF
- Diameter: 35 mm to 45 mm
- Ripple current: 3 ARMS to 6 ARMS
- Industrial
- Motor control
- Welding
- PSUs
HFG Series Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 450HFG560MBN35X60 | CAP ALUM 560UF 20% 450V RADIAL | 117 - Immediate | $13.71 | View Details |
![]() | ![]() | 450HFG1000MBN45X65 | CAP ALUM 1000UF 20% 450V RADIAL | 101 - Immediate | $21.86 | View Details |
![]() | ![]() | 400HFG1000MBN35X75 | CAP ALUM 1000UF 20% 400V RADIAL | 91 - Immediate | $18.71 | View Details |
![]() | ![]() | 450HFG820MBN35X80 | CAP ALUM 820UF 20% 450V RADIAL | 40 - Immediate | $21.20 | View Details |
![]() | ![]() | 400HFG560MBN35X50 | CAP ALUM 560UF 20% 400V RADIAL | 10 - Immediate | $11.88 | View Details |