CXW Series Capacitors
Rubycon's CXW series capacitors long life can replace snap in style capacitors
With 5,000 hours of life at 105°C, Rubycon’s CXW series is designed for applications requiring long-life durability. They provide excellent stability for capacitance, ESR, and leakage current. Rubycon offers models from 400 V to 500 V with a temperature range from -40°C to 105°C. All Rubycon parts are RoHS-compliant.
| Features | ||
|
|
|
| Applications | ||
|
|
CXW Series Capacitors
| Image | Manufacturer Part Number | Description | Lead Spacing | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 450CXW220MEFR18X50 | CAP ALUM 220UF 20% 450V RADIAL | 0.295" (7.50mm) | 796 - Immediate | $5.00 | View Details |
![]() | ![]() | 450CXW10MEFR8X25 | CAP ALUM 10UF 20% 450V RADIAL TH | 0.138" (3.50mm) | 967 - Immediate | $1.25 | View Details |