Capacitor Kits
Rubycon features their capacitor kits available in electrolytic and polymer types
Rubycon kits offer engineers a design solution for any of the various applications in which a capacitor can be used. Each kit offers a wide capacitance range and is available in electrolytic and polymer types. Rubycon manufactures some of the longest life; high durability, high-temperature, and high ripple current capacitors on the market. These kits offer an engineer a variety of options on hand with which to work and design-in. The kits are offered in a labeled plastic carrying container which makes storage and ease of use ideal.
Capacitor Kits
| Image | Manufacturer Part Number | Description | Voltage - Rated | Applications | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1189-3693-KIT | CAP KIT ALUM 56UF-2200UF 27PCS | 35V | General Purpose | 17 - Immediate | $20.49 | View Details |
![]() | ![]() | 1189-3692-KIT | CAP KIT ALUM 82UF-3900UF 36PCS | 25V | General Purpose | 3 - Immediate | $27.54 | View Details |
![]() | ![]() | 1189-3683-KIT | CAP KIT ALUM POLY 33-330UF 40PCS | 25 ~ 63V | Automotive | 4 - Immediate | $37.96 | View Details |
![]() | ![]() | 1189-3695-KIT | CAP KIT ALUM 10UF-120UF 42PCS | 450V | General Purpose | 12 - Immediate | $51.73 | View Details |
![]() | ![]() | 1189-3691-KIT | CAP KIT ALUM 330UF-5600UF 45PCS | 6.3 ~ 16V | General Purpose | 9 - Immediate | $27.47 | View Details |