Pilot 110-150 Mobile Control Units
Polyamide handheld enclosures designed for automation and control engineering from Rose
Offering the ideal mounting capabilities for membrane keypads or electromechanical components, the Rose Pilot 110-150 series is a polyamide handheld enclosure designed for automation and control engineering. This series is offered with five different size heads with vertical or horizontal configuration to suit a wide variety of control requirements.
Each unit consists of an enclosure body, a removable front panel with stamped neoprene gasket, flat-head screws, wall-mount bracket, and flexible M20 power cord cable grip. The 2921 mobile control enclosure has a pre-threaded hole for the cable grip at the bottom. If the grip is not required, it may be filled with our Rose hole-plug. The cable grip is designed to give bending protection and strain relief.
Key features
- Five different sizes and variations of heads
- Ergonomically shaped handles offer improved handling
- Impact-resistant polyamide material is ideal for tough industrial setting
- Integrated handle is designed for use with wall bracket
- Self-adhesive magnetic wall holder is available as an option
- Polystyrol front panel is recessed to protect switches and buttons from accidental activation, an important safety consideration for operators
Pilot 110-150 Mobile Control Units
| Image | Manufacturer Part Number | Description | Height | Area (L x W) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 292150000 | BOX PLASTIC YLW 6.3"L X 4.13"W | 3.346" (85.00mm) | 13.8in² (89cm²) | 882 - Immediate | $87.59 | View Details |
![]() | ![]() | 292120000 | BOX PLAS YELLOW 4.53"L X 3.35"W | 8.110" (206.00mm) | 15.2in² (98cm²) | 64 - Immediate | $72.47 | View Details |
![]() | ![]() | 292110000 | BOX PLAS YELLOW 3.35"L X 3.35"W | 8.110" (206.00mm) | 11.2in² (72cm²) | 32 - Immediate | $73.62 | View Details |
![]() | ![]() | 292130000 | BOX PLAS YELLOW 3.35"L X 3.35"W | 9.252" (235.00mm) | 11.2in² (72cm²) | 252 - Immediate | $76.61 | View Details |
![]() | ![]() | 292140000 | BOX PLASTIC YLW 6.3"L X 3.35"W | 8.898" (226.00mm) | 21.1in² (136cm²) | 0 - Immediate | $85.71 | View Details |
![]() | 95168 | FRONT PANEL 292140000/292150000 | 0 - Immediate | $6.38 | View Details |