Super Junction-MOS KN Series 600 V

ROHM's R60xxKNx series MOSFETs suited for applications where efficiency is critical

Image of ROHM's PrestoMOS™ JN Series 600V MOSFETs ROHM's R60xxKNx line of MOSFETs is suited for applications where efficiency is critical. The fast switching R60xxKNx series is recommended for power supply circuits demanding lower loss and greater efficiency.

Features
  • Fast switching and low switching loss
  • Usable for high-efficiency SMPS
  • Max. current up to 76 A (600 V, 650 V) and 52 A (800 V)
  • Packages: TO-220FM/AB, TO-247, TO-3PF, D2PAK, DPAK

Super Junction-MOS KN Series 600 V

ImageManufacturer Part NumberDescriptionRds On (Max) @ Id, VgsGate Charge (Qg) (Max) @ VgsInput Capacitance (Ciss) (Max) @ VdsAvailable QuantityPriceView Details
MOSFET N-CH 600V 4A TO220FMR6004KNXMOSFET N-CH 600V 4A TO220FM980mOhm @ 1.5A, 10V10.2 nC @ 10 V280 pF @ 25 V18 - Immediate$1.99View Details
MOSFET N-CH 600V 9A TO220FMR6009KNXMOSFET N-CH 600V 9A TO220FM535mOhm @ 2.8A, 10V16.5 nC @ 10 V540 pF @ 25 V576 - Immediate$2.04View Details
MOSFET N-CH 600V 11A TO220FMR6011KNXMOSFET N-CH 600V 11A TO220FM390mOhm @ 3.8A, 10V22 nC @ 10 V740 pF @ 25 V325 - Immediate$2.02View Details
MOSFET N-CH 600V 15A TO220FMR6015KNXMOSFET N-CH 600V 15A TO220FM290mOhm @ 6.5A, 10V27.5 nC @ 10 V1050 pF @ 25 V441 - Immediate$2.18View Details
MOSFET N-CH 600V 20A TO220FMR6020KNXMOSFET N-CH 600V 20A TO220FM196mOhm @ 9.5A, 10V40 nC @ 10 V1550 pF @ 25 V206 - Immediate$2.87View Details
Published: 2019-01-02