RLD90QZW Laser Diode for LiDAR
ROHM's laser diode is designed for LiDAR used in distance measurement and spatial recognition
In recent years, LiDAR is being increasingly adopted in a wide range of applications needed to be automated to precisely measure distance and for spatial recognition. For such market trends, there is a need to improve the performance of laser diodes when used as light sources to increase detection distance and accuracy while reducing power consumption.
ROHM meets this market requirement by establishing original patented technology to achieve narrower emission width. This contributes to a longer range and higher accuracy in LiDAR applications. In 2019, ROHM released the RLD90QZW5 25 W laser diode that has been adopted primarily in the consumer electronics sector. This latest product expands applicability in the industrial sector by providing higher optical output.
The RLD90QZW3 is a 75 W infrared high optical output laser diode designed for LiDAR used in distance measurement and spatial recognition in 3D ToF (time of flight) systems. Leveraging original device development technology allows ROHM to achieve an unprecedented emission width of 225 μm at equivalent optical output. This is 22% narrower than conventional products, improving beam characteristics. At the same time, uniform emission intensity together with low temperature dependence of the laser wavelength ensure stable performance – contributing to higher accuracy and expand longer distances in various LiDAR applications. Moreover, a power conversion efficiency (which is at trade-off with narrow emission width) of 21% – the same as standard products (at a forward current of 24 A and 75 W output) – enables use without an increased power consumption.
A broad range of design support data is also available on ROHM’s website free of charge, including optical circuit simulation models and application notes on drive circuit design. This is necessary for integration and evaluation that supports quick market introduction.
Features
- The industry’s narrowest emission width (225 μm) contributes to longer range and greater accuracy
- Equivalent power-optical conversion efficiency (PCE) allows for worry-free use without increasing power consumption
- Comprehensive support enables quick market introduction
RLD90QZW Laser Diode for LiDAR
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RLD90QZW3-00A | 905NM, 75W, 225M INVISIBLE PULSE | 20 - Immediate | $73.35 | View Details |
![]() | ![]() | RLD90QZW5-10A | 905NM, 25W, 70M INVISIBLE PULSED | 59 - Immediate | $48.84 | View Details |
![]() | ![]() | RLD90QZW8-00A | 905NM, 120W, 270M INVISIBLE PULS | 285 - Immediate | $21.02 | View Details |