R60xxVNx Series Super Junction MOSFETs
ROHM’s super junction MOSFETs offer low power consumption in home appliances and industrial equipment
ROHM's R60xxVNx series adopts the latest proprietary processes to achieve fast reverse recovery time while reducing ON-resistance (which is in a trade-off relationship) by up to 20% compared to equivalent products.
In recent years, power consumption has increased worldwide along with the need for more effective use of power/industrial equipment demanding power semiconductors to further reduce power loss. In response, ROHM expanded the existing PrestoMOS™ lineup with additional devices that contribute to even lower application power consumption by offering lower ON-resistance.
- Low ON-resistance
- Fast reverse recovery time (TRR) minimizes switching loss
- Servers
- Air conditioners
- EV/base stations
R60xxVNx Series MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R6055VNZ4C13 | 600V 55A TO-247, PRESTOMOS WITH | 476 - Immediate | $10.10 | View Details |
![]() | ![]() | R6077VNZ4C13 | 600V 77A TO-247, PRESTOMOS WITH | 1076 - Immediate | $11.41 | View Details |
![]() | ![]() | R6035VNX3C16 | 600V 35A TO-220AB, PRESTOMOS WIT | 953 - Immediate | $5.60 | View Details |
![]() | ![]() | R6035VNXC7G | 600V 17A TO-220FM, PRESTOMOS WIT | 720 - Immediate | $4.57 | View Details |
![]() | ![]() | R6018VNXC7G | 600V 10A TO-220FM, PRESTOMOS WIT | 917 - Immediate | $3.15 | View Details |
![]() | ![]() | R6024VNX3C16 | 600V 24A TO-220AB, PRESTOMOS WIT | 1055 - Immediate | $4.54 | View Details |
![]() | ![]() | R6024VNXC7G | 600V 13A TO-220FM, PRESTOMOS WIT | 705 - Immediate | $4.08 | View Details |