H-Bridge Driver ICs for DC Brush Motors
ROHM H-bridge motor drivers (BD62xx series) are compatible with direct PWM drive and integrate a VREF-variable function for optimized duty control
ROHM Semiconductor's offers a wide lineup of H-bridge drivers in different supply voltages of 7 V, 18 V, and 36 V, as well as output currents including 0.5 A, 1 A, and 2 A to meet the needs of a variety of applications. Their standard products also contain a VREF variable function that contributes to lower power consumption and greater efficiency.
In addition, multiple built-in protection circuits (i.e. thermal shutdown, overcurrent, overvoltage) protect the IC and load from damage while ensuring a high degree of reliability.
- Three operating voltage classes: 7 V, 18 V, and 36 V
- Three current ratings at each voltage: 0.5 A, 1.0 A, and 2.0 A
- BiCMOS topology minimizes parts count and power consumption
- Pin-compatible design facilitates replacement
- Two-channel versions with symmetrical pin-outs simplify manufacturing
- Portable electronics
- Automotive
- Appliances
- Medical devices
BD62xx Series ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | BD6220F-E2 | IC HALF BRIDGE DRIVER 500MA 8SOP | 3405 - Immediate | $1.99 | View Details |
![]() | ![]() | BD6220HFP-TR | IC HALF BRIDGE DRIVER 500MA HRP7 | 0 - Immediate | $2.68 | View Details |
![]() | ![]() | BD6221F-E2 | IC HALF BRIDGE DRIVER 1A 8SOP | 11746 - Immediate | $2.07 | View Details |
![]() | ![]() | BD6221HFP-TR | IC HALF BRIDGE DRIVER 1A HRP7 | 11 - Immediate | $2.46 | View Details |
![]() | ![]() | BD6222FP-E2 | IC HALF BRIDGE DRIVER 2A 25HSOP | 32 - Immediate | $2.97 | View Details |
![]() | ![]() | BD6222HFP-TR | IC HALF BRIDGE DRIVER 2A HRP7 | 12151 - Immediate | $3.07 | View Details |
![]() | ![]() | BD6225FP-E2 | IC HALF BRIDGE DRVR 500MA 25HSOP | 1791 - Immediate | $3.61 | View Details |
![]() | ![]() | BD6226FP-E2 | IC HALF BRIDGE DRIVER 1A 25HSOP | 898 - Immediate | $3.93 | View Details |
![]() | ![]() | BD6210F-E2 | IC MOTOR DRIVER 3V-5.5V 8SOP | 2472 - Immediate | $1.66 | View Details |
![]() | ![]() | BD6210F-E2 | IC MOTOR DRIVER 3V-5.5V 8SOP | 2472 - Immediate | $1.66 | View Details |