BUxxJA3DG-C Series Automotive-Grade LDO Regulators

ROHM's compact 300 mA automotive-grade LDO regulators are ideal for high-performance ADAS sensors

Image of ROHM's BUxxJA3DG-C Series Automotive-Grade LDO RegulatorsAutomotive safety requirements have increased as technological innovations, such as sensors and cameras in ADAS, progress, ‎necessitating power supply ICs that deliver larger currents in a smaller package size. ‎ROHM's BUxxJA3DG-C compact, energy-saving solutions utilize an extensive lineup of DC-DC converters and LDO regulators, making them ‎ideal for a wide range of automotive applications and fields, including ADAS, ECUs, and especially secondary power supplies for ‎noise-sensitive automotive applications.

Applications
  • ADAS, sensors, cameras, and radars
  • Car infotainment systems, including instrument clusters and head-up displays (HUDs)
  • Secondary power supplies for noise-sensitive automotive applications

BUxxJA3DG-3 Series Automotive-Grade LDO Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LINEAR 2.5V 300MA 5-SSOPBU25JA3DG-CTRIC REG LINEAR 2.5V 300MA 5-SSOP2856 - Immediate$0.54View Details
IC REG LINEAR 1.2V 300MA 5-SSOPBU12JA3DG-CTRIC REG LINEAR 1.2V 300MA 5-SSOP3000 - Immediate$0.24View Details
IC REG LINEAR 3.3V 300MA 5-SSOPBU33JA3DG-CTRIC REG LINEAR 3.3V 300MA 5-SSOP1110 - Immediate$0.54View Details
IC REG LINEAR 1.8V 300MA 5-SSOPBU18JA3DG-CTRIC REG LINEAR 1.8V 300MA 5-SSOP2975 - Immediate$0.54View Details
IC REG LINEAR 3V 300MA 5-SSOPBU30JA3DG-CTRIC REG LINEAR 3V 300MA 5-SSOP2910 - Immediate$0.53View Details
IC REG LINEAR 1.5V 300MA 5-SSOPBU15JA3DG-CTRIC REG LINEAR 1.5V 300MA 5-SSOP2874 - Immediate$0.54View Details
Published: 2022-11-08