BD9P233MUF-C Ultra-Low IQ Automotive DC/DC Buck Converter

ROHM's AEC-Q100, 3.0 V to 36 V input, 2.0 A converter features an integrated MOSFET and Nano Pulse Control™

Image of ROHM's BD9P233MUF-C Ultra Low IQ Automotive DC/DC Buck ConverterROHM's BD9P233MUF-C is an ultra-low IQ buck converter for 3.3 V output. The light-load mode (LLM) control ensures an ultra-low quiescent current and high efficiency in light-load and high-load situations while maintaining a regulated output voltage. The AEC-Q100 automotive-qualified converter offers a high input voltage range of 3 V to 36 V input, adjustable switching frequency of 200 kHz to 2.4 MHz, and features ROHM’s nano pulse control technology onboard. The BD9P233MUF-C has a Power Good output feature and is available in a 5 mm x 5 mm x 1 mm VQFN package.

Features
  • Nano pulse control
  • AEC-Q100 qualified
  • Power Good output
  • Input: 3.0 V to 36 V
  • Output: 3.3 V
  • Switching frequency: 200 kHz to 2.4 MHz
  • Output current: 2 A (max.)
  • Operating temperature range: -40°C to +125°C
  • Package: 32-pin VQFN 5.0 mm x 5.0 mm x 1.0 mm
Applications
  • Industrial power supplies
  • Automotive battery power supplies
  • Cluster panels
  • Automotive infotainment

BD9P233MUF-C Ultra-Low IQ Automotive DC/DC Buck Converter

ImageManufacturer Part NumberDescriptionOutput TypeNumber of OutputsVoltage - Input (Min)Available QuantityPriceView Details
IC REG BUCK 3.3V 2A 32VQFNBD9P233MUF-CE2IC REG BUCK 3.3V 2A 32VQFNFixed13V2490 - Immediate$3.60View Details
Published: 2020-09-24