BD9E151 DC/DC Converter

ROHM Semiconductor offers the BD9E151 nonsynchronous step down DC/DC converter

Image of Rohm BD9E151 DC/DC ConverterROHM Semiconductor introduces the BD9E151 nonsynchronous step down DC/DC converter. It features a wide 6 V to 28 V input and is capable of handling 1.2 A of output current through the integrated 80 mΩ power MOSFET. Features such as over current protection, under voltage lockout, thermal shutdown, soft start, and over voltage protection increase system reliability. Efficiency is increased with automatically activated pulse skipping at light loads and 0 µA shutdown supply current. A reference application circuit with a bill of materials can be found in the datasheet showing over 90% efficiency for VIN = 12 V, VOUT = 5 V and IOUT = 1 A

Features and Benefits
  • High and wide input range (VIN = 6 V - 28 V)
  • 30 V/80 mΩ internal power MOSFET
  • 600 kHz fixed operating frequency
  • 0 μA low shutdown supply current
  • VSON008X2030 package
  • Feedback pin voltage 1.0 V ±1.0%
  • Internal over current protection (OCP), under voltage locked out (UVLO), over voltage protection (OVP), and thermal shut down (TSD)
Applications
  • 12 V, 24 V, distributed power systems
  • Point of load
  • Industrial
  • Networking

Evaluation Board

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputAvailable QuantityPrice
EVAL BOARD FOR BD9E151BD9E151NUX-EVK-101EVAL BOARD FOR BD9E1511 Non-Isolated Output-0 - Immediate$27.15View Details
Published: 2015-02-03